KYOCERA AVX Power Inductors - SMD

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
KYOCERA AVX Power Inductors - SMD 15.00uH 30% 2,136In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 10.3 mm x 3.8 mm x 10.5 mm Shielded 15 uH 30 % 3.6 A 50 mOhms - 40 C + 125 C Standard 10.5 mm 10.3 mm 3.8 mm Ferrite LMXS-L Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 22uH DCR= 280mOhm 20% 0707 3,037In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 6.6 mm x 1.8 mm x 7 mm Shielded 22 uH 20 % 1.5 A 280 mOhms 2.5 A - 40 C + 125 C Standard 7 mm 6.6 mm 1.8 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 15uH DCR= 210mOhm 20% 0707 3,376In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 6.6 mm x 1.8 mm x 7 mm Shielded 15 uH 20 % 2.1 A 210 mOhms 3.3 A - 40 C + 125 C Standard 7 mm 6.6 mm 1.8 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 10uH DCR= 101mOhm 20% 984In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 6.6 mm x 2.2 mm x 7.3 mm Shielded 10 uH 20 % 3.2 A 101 mOhms 5 A - 40 C + 125 C Standard 7.3 mm 6.6 mm 2.2 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 10uH DCR= 68mOhm 20% 07A7 2,960In Stock
4,000Expected 2026/06/16
Min.: 1
Mult.: 1
Reel: 1,000

High Power Inductor 6.6 mm x 3 mm x 7.3 mm Shielded 10 uH 20 % 4 A 68 mOhms 5.5 A - 40 C + 125 C Standard 7.3 mm 6.6 mm 3 mm Iron Powder LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 0.06ohm 30% 05B5 1,635In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Inductor 5 mm x 2 mm x 5 mm Shielded 4.7 uH 30 % 2 A 60 mOhms 2 A - 40 C + 125 C Standard 5 mm 5 mm 2 mm LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 10uH 20% 1,712In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 10 uH 20 % 1 A 75 mOhms - 40 C + 85 C 40 38 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite LMXS-D Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD .47uH DCR= 14mOhm 20% 0405 2,225In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 mm x 1.8 mm x 4.45 mm Shielded 470 nH 20 % 7 A 14 mOhms 9.5 A - 55 C + 155 C Standard 4.45 mm 4 mm 1.8 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 10uH 20% 2.3A DCR=0. 056Ohm 05D5 378In Stock
Min.: 1
Mult.: 1
Reel: 1,500

5 mm x 4 mm x 5 mm Shielded 10 uH 20 % 2.1 A 56 mOhms 2.3 A - 40 C + 125 C Standard 5 mm 5 mm 4 mm LMLPC Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 2.2uH DCR= 29mOhm 20% 0506 3,660In Stock
Min.: 1
Mult.: 1
Reel: 2,000

5.2 mm x 5.4 mm x 3.0 mm Shielded 2.2 uH 20 % 5.5 A 29 mOhms - 55 C + 155 C Standard 5.4 mm 5.2 mm 3 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 10uH DCR= 125mOhm 20% 0506 4,873In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 5.2 mm x 3 mm x 5.4 mm Shielded 10 uH 20 % 2.5 A 125 mOhms 3.5 A - 40 C + 125 C Standard 5.4 mm 5.2 mm 3 mm Iron Powder LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 4.7uH DCR= 60mOhm 20% 0506 1,180In Stock
4,000Expected 2026/05/26
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 5.2 mm x 3 mm x 5.4 mm Shielded 4.7 uH 20 % 3.5 A 60 mOhms 5 A - 40 C + 125 C Standard 5.4 mm 5.2 mm 3 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 2.2uH DCR= 12mOhm 20% 07C7 2,395In Stock
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor 6.6 mm x 4.8 mm x 7.3 mm Shielded 2.2 uH 20 % 10 A 12 mOhms 14 A - 40 C + 125 C Standard 7.3 mm 6.6 mm 4.8 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 33uH DCR= 200mOhm 20% 07C7 1,500In Stock
Min.: 1
Mult.: 1
Reel: 800

High Power Inductor 6.6 mm x 4.8 mm x 7.3 mm Shielded 33 uH 20 % 2 A 200 mOhms 3.5 A - 40 C + 125 C Standard 7.3 mm 6.6 mm 4.8 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 3.3uH DCR= 11.8mOhm 20% 1011 441In Stock
Min.: 1
Mult.: 1
Reel: 500

High Power Inductor 10 mm x 4 mm x 11.15 mm Shielded 3.3 uH 20 % 10 A 11.8 mOhms 16 A - 40 C + 125 C Standard 11.15 mm 10 mm 4 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 10uH DCR= 16.8mOhm 20% 13B3 179In Stock
Min.: 1
Mult.: 1
Reel: 400

High Power Inductor 12.8 mm x 6.5 mm x 13.5 mm Shielded 10 uH 20 % 10 A 16.8 mOhms 15.5 A - 40 C + 125 C Standard 13.5 mm 12.8 mm 6.5 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 47uH 30% 91In Stock
2,000Expected 2026/06/24
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 10.3 mm x 3.8 mm x 10.5 mm Shielded 47 uH 30 % 2.1 A 128 mOhms - 40 C + 125 C Standard 10.5 mm 10.3 mm 3.8 mm Ferrite LMXS-L Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 68uH 20% 104In Stock
Min.: 1
Mult.: 1
Reel: 350

12.5 mm x 7.5 mm x 12.5 mm Shielded 68 uH 20 % 2 A 94 mOhms - 40 C + 125 C Standard 12.5 mm 12.5 mm 7.5 mm LMXS-F Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 2.2uH DCR= 28mOhm 20% 07B7 1,080In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 6.6 mm x 2.2 mm x 7.3 mm Shielded 2.2 uH 20 % 7 A 28 mOhms 14 A - 40 C + 125 C Standard 7.3 mm 6.6 mm 2.2 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 3.3uH DCR= 39mOhm 20% 07B7 19In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 6.6 mm x 2.2 mm x 7.3 mm Shielded 3.3 uH 20 % 6 A 39 mOhms 10 A - 40 C + 125 C Standard 7.3 mm 6.6 mm 2.2 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD .33uH DCR= 4.4mOhm 20% 07B7 376In Stock
Min.: 1
Mult.: 1
Reel: 1,500

High Power Inductor 6.6 mm x 2.2 mm x 7.3 mm Shielded 330 nH 20 % 18 A 4.4 mOhms 30 A - 40 C + 125 C Standard 7.3 mm 6.6 mm 2.2 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 470uH 20% 251In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4.45 mm x 2.92 mm x 6.6 mm Shielded 470 uH 20 % 190 mA 1.8 Ohms - 40 C + 85 C 40 4 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite LMXS-D Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 47uH 20% 410In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 8 mm x 12.5 mm Shielded 47 uH 20 % 2.5 A 100 mOhms - 40 C + 85 C Standard 12.5 mm 12.5 mm 8 mm Ferrite LMXS-H Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 10uH DCR= 282mOhm 20% 0405 1,787In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 4 mm x 1.8 mm x 4.45 mm Shielded 10 uH 20 % 1.2 A 282 mOhms 2.2 A - 55 C + 155 C Standard 4.45 mm 4 mm 1.8 mm LMLPD Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD 5.6uH DCR= 115mOhm 20% 0405 1,387In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 4 mm x 1.8 mm x 4.45 mm Shielded 5.6 uH 20 % 1.8 A 115 mOhms 3.5 A - 55 C + 155 C Standard 4.45 mm 4 mm 1.8 mm LMLPD Reel, Cut Tape, MouseReel