Eaton Power Inductors - SMD

Results: 3,400
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics Power Inductors - SMD IND HPA 33uH 6.0A 2 PADS SMT 2,495In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 47uH 5.5A 2 PADS SMT 2,500In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 6.8uH 19.0A 2 PADS SMT 2,490In Stock
Min.: 1
Mult.: 1
Reel: 500

6.8 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 22uH 9.0A 2 PADS SMT 2,497In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND Molded Power 22.0uH 7.5A 4 PADS SMT 1,568In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 22 uH - 55 C + 155 C 5 MHz Standard AEC-Q200 HCSA1V1 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND Molded Power 15.0uH 9.1A 4 PADS SMT 1,587In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 15 uH - 55 C + 155 C 7 MHz Standard AEC-Q200 HCSA1V1 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 317nH 68A Flat-Pac FP1308R 15,488In Stock
Min.: 1
Mult.: 1
Reel: 400

High Frequency Power Choke Unshielded 440 nH 10 % 68 A 180 uOhms - 40 C + 125 C Standard 13.4 mm 12.7 mm 8 mm Ferrite FP1308 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD .9uH 28A 14,302In Stock
Min.: 1
Mult.: 1
Reel: 550

High Power Choke 12.2 mm x 9.8 mm x 5.1 mm Unshielded 900 nH 10 % 14 A 4.6 mOhms 28 A - 55 C + 125 C Standard 12.7 mm 10.15 mm 5.1 mm Ferrite HCV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 3.3uH, 4.5A, 28m?, 1KVac, SMT 1,876In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 3.3 uH 20 % 28 kOhms 4.5 A - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 1.0uH, 6A, 15m?, 1KVac, SMT 1,873In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 1 uH 30 % 15 mOhms 6 A - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 68uH, 1A, 270m?, 1KVac, SMT 1,945In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 68 uH 20 % 270 kOhms 1 A - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 6.8uH, 3.5A, 40m?, 1KVac, SMT 1,967In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 6.8 uH 20 % 40 mOhms 3.5 A - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 330uH, 0.4A, 1420m?, 1KVac, SMT 1,896In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 330 uH 20 % 1.42 MOhms 400 mA - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 4.7uH, 4A, 36m?, 1KVac, SMT 1,864In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 4.7 uH 20 % 36 kOhms 4 A - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 82uH, 0.9A, 300m?, 1KVac, SMT 1,714In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 82 uH 20 % 300 mOhms 900 mA - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 15uH, 2.2A, 85m?, 1KVac, SMT 1,954In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 15 uH 20 % 85 mOhms 2.2 A - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 1.5uH, 5.5A, 17m?, 1KVac, SMT 1,942In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 1.5 uH 30 % 17 mOhms 5.5 A - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD High Voltage Metalized Drum Core IND 2.2uH, 5A, 20m?, 1KVac, SMT 1,835In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High-Voltage Metalized Drum Core Inductor Unshielded 2.2 uH 20 % 20 mOhms 5 A - 25 C + 125 C Standard 7.8 mm 7 mm 5 mm Ferrite LD2-HV Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 0.857A 0.0274ohms 1,580In Stock
Min.: 1
Mult.: 1
Reel: 2,900

Power Inductor Shielded 22 uH 20 % 1.34 A 147.8 mOhms 857 mA - 40 C + 125 C Standard 5.2 mm 5.2 mm 2.5 mm Ferrite TD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 8.2uH 1.45A 0.0724ohms 4,053In Stock
Min.: 1
Mult.: 1
Reel: 2,900

Power Inductor Shielded 8.2 uH 20 % 1.92 A 72.4 mOhms 1.45 A - 40 C + 125 C Standard 5.2 mm 5.2 mm 2.5 mm Ferrite TD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 6*6*3 1,452In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 3.3 uH 30 % 3.54 A 24 mOhms 2.4 A - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD MD IND 8.2uH 16.3A, 2PAD SMT 1,172In Stock
Min.: 1
Mult.: 1
Reel: 300

High Power Inductor Shielded 8.2 uH 17.1 A 12.4 mOhms 16.3 A - 40 C + 125 C 11 MHz Standard 11.9 mm 11 mm 9.7 mm Alloy Powder AEC-Q200 EXL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 2.21A 0.0384ohms 2,211In Stock
Min.: 1
Mult.: 1
Reel: 2,900

Power Inductor Shielded 3.3 uH 20 % 2.64 A 38.4 mOhms 2.21 A - 40 C + 125 C Standard 5.2 mm 5.2 mm 2.5 mm Ferrite TD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.2uH 2.2A 23mOhms 1,784In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 4.1 uH 30 % 3.11 A 31 mOhms 2.2 A - 40 C + 125 C Standard 6 mm 6 mm 3 mm Ferrite SD6030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD MD IND 15uH 12.5A, 2PAD SMT 1,017In Stock
Min.: 1
Mult.: 1
Reel: 300

High Power Inductor Shielded 15 uH 13.8 A 19.3 mOhms 12.5 A - 40 C + 125 C 9 MHz Standard 11.9 mm 11 mm 9.7 mm Alloy Powder AEC-Q200 EXL Reel, Cut Tape, MouseReel