HALO Electronics Power Inductors - SMD

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Diameter Series Packaging
HALO Electronics Power Inductors - SMD Molded Shielded SMD 4.7uH 29mOhm 20% 3,719In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 4.7 uH 20 % 5.3 A 29 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 3.3uH 24mOhm 20% 3,425In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 3.3 uH 20 % 7 A 24 mOhms 14 A - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD DrumCore Shld SMD 10uH 0.05Ohm 20& 159In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 4.5 mm Shielded 10 uH 20 % 4.5 A 50 mOhms - 20 C + 105 C Standard 12.5 mm 12.5 mm 4.5 mm HDS Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 3.3uH 13mOhm 20% 426In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 3.3 uH 20 % 10 A 13 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 4.7uH 15.5mOhm 20% 241In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 4.7 uH 20 % 9 A 15.5 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 2.2uH 40mOhm 20% 1,852In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 2.2 uH 20 % 4.5 A 40 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 1.5uH 10mOhm 20% 786In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 1.5 uH 20 % 11 A 10 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 15uH 0.15Ohm 20% 1,445In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 13.05 mm x 9.4 mm x 3.56 mm Shielded 15 uH 20 % 2 A 150 mOhms - 40 C + 85 C 33 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD DrumCore Shld SMD 10uH 0.2Ohm 30% 1,324In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 5.2 mm x 5.2 mm x 2 mm Shielded 10 uH 30 % 610 mA 200 mOhms - 20 C + 85 C Standard 5.2 mm 5.2 mm 2 mm HDS Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD DrumCore Shld SMD 10uH 0.129Ohm 30% 342In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.2 mm x 5.2 mm x 3 mm Shielded 10 uH 30 % 1 A 129 mOhms - 20 C + 85 C Standard 5.2 mm 5.2 mm 3 mm HDS Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 3.3uH 48mOhm 20% 28In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4.8 mm x 4 mm x 2 mm Shielded 3.3 uH 20 % 3.6 A 48 mOhms - 55 C + 125 C Standard 4.8 mm 4 mm 2 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 10uH 35mOhm 20% 96In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 10 uH 20 % 5 A 35 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 1.5uH 4.2mOhm 20% 93In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 1.5 uH 20 % 16 A 4.2 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 6.8uH 22mOhm 20% 52In Stock
Min.: 1
Mult.: 1
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 6.8 uH 20 % 7 A 22 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel, Cut Tape, MouseReel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 150uH 0.34Ohm 20% Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 250
Reel: 250

Power Inductor 13.05 mm x 9.4 mm x 11.5 mm Shielded 150 uH 20 % 2 A 340 mOhms - 40 C + 85 C 4 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD Molded Shielded SMD 5.6uH 20mOhm 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2,800
Mult.: 700
Reel: 700

Power Inductor 11.5 mm x 10 mm x 4 mm Shielded 5.6 uH 20 % 7 A 20 mOhms - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm HPC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 10uH 0.11Ohm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 10 uH 20 % 2.4 A 110 mOhms - 40 C + 85 C 35 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 100uH 0.84Ohm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 100 uH 20 % 700 mA 840 mOhms - 40 C + 85 C 10 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 1000uH 8.4Ohm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 1 mH 20 % 100 mA 8.4 Ohms - 40 C + 85 C 2.5 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 150uH 1.2Ohm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 150 uH 20 % 600 mA 1.2 Ohms - 40 C + 85 C 8 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 22uH 0.23Ohm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 22 uH 20 % 1.6 A 230 mOhms - 40 C + 85 C 25 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 220uH 1.9Ohm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 220 uH 20 % 500 mA 1.9 Ohms - 40 C + 85 C 6 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 33uH 0.3Ohm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 33 uH 20 % 1.4 A 300 mOhms - 40 C + 85 C 19 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 330uH 2.7Ohm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 330 uH 20 % 400 mA 2.7 Ohms - 40 C + 85 C 5 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 47uH 0.39Ohm 20% Non-Stocked
Min.: 4,000
Mult.: 1,000
Reel: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 47 uH 20 % 1 A 390 mOhms - 40 C + 85 C 14 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel