TAIYO YUDEN NRS Series Power Inductors - SMD

Results: 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT100M RPLCMT PN 3015 10uH 264mOhms AEC-Q200 4,789In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 10 uH 20 % 710 mA 264 mOhms 700 mA - 40 C + 125 C 28 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT1R0N RPLCMT PN 1.0uH 30% 616In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 1 uH 30 % 2.1 A 36 mOhms 2.1 A - 25 C + 120 C 100 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT220M RPLCMT PN 22uH 20% 3,908In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 22 uH 20 % 470 mA 624 mOhms 470 mA - 25 C + 120 C 20 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT2R2M RPLCMT PN 3015 2.2uH 69.6mOhms 1480mA 3,549In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 2.2 uH 20 % 1.5 A 69.6 mOhms 1.48 A - 25 C + 120 C 64 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT2R2M RPLCMT PN 3015 2.2uH 69.6mOhms AEC-Q200 5,724In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 2.2 uH 20 % 1.5 A 69.6 mOhms 1.48 A - 40 C + 125 C 64 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT330M RPLCMT PN 33uH 20% 1,206In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 33 uH 20 % 440 mA 936 mOhms 400 mA - 25 C + 120 C 18 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT3R3M RPLCMT PN 3015 3.3uH 93.6mOhms AEC-Q200 3,617In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 3.3 uH 20 % 1.23 A 93.6 mOhms 1.21 A - 40 C + 125 C 49 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT470M RPLCMT PN 47uH 20% 3,325In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 47 uH 20 % 350 mA 1.32 Ohms 325 mA - 25 C + 120 C 17 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND3030QKT4R7M RPLCMT PN 3015 4.7uH 144mOhms 1020mA 2,740In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 4.7 uH 20 % 1.04 A 144 mOhms 1.02 A - 25 C + 120 C 40 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT4R7M RPLCMT PN 3015 4.7uH 144mOhms AEC-Q200 4,157In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 4.7 uH 20 % 1.04 A 144 mOhms 1.02 A - 40 C + 125 C 40 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND3030QKT6R8M RPLCMT PN 3015 6.8uH 192mOhms AEC-Q200 788In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3015 Semi-Shielded 6.8 uH 20 % 880 mA 192 mOhms 870 mA - 40 C + 125 C 36 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL100M RPLCMT PN 4010 10uH 360mOhms 1,154In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Power Inductor 4010 Semi-Shielded 10 uH 20 % 750 mA 360 mOhms 620 mA - 25 C + 125 C 31 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL1R0N RPLCMT PN 4010 1uH 67.2mOhms 1900mA 4,736In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Power Inductor 4010 Semi-Shielded 1 uH 30 % 1.9 A 67.2 mOhms 2 A - 25 C + 125 C 116 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL2R2M RPLCMT PN 4010 2.2uH 102mOhms 1200mA 4,640In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Power Inductor 4010 Semi-Shielded 2.2 uH 20 % 1.5 A 102 mOhms 1.2 A - 25 C + 125 C 73 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL4R7M RPLCMT PN 4010 4.7uH 168mOhms 6,505In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Power Inductor 4010 Semi-Shielded 4.7 uH 20 % 1.2 A 168 mOhms 950 mA - 25 C + 125 C 47 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040KKL6R8M RPLCMT PN 4010 6.8uH 240mOhms 5,137In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Power Inductor 4010 Semi-Shielded 6.8 uH 20 % 1 A 240 mOhms 800 mA - 25 C + 125 C 38 MHz Standard 4 mm 4 mm 1 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040MKL100M RPLCMT PN 4012 10uH 204mOhms 4,608In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Power Inductor 4012 Semi-Shielded 10 uH 20 % 1.1 A 204 mOhms 800 mA - 25 C + 125 C 30 MHz Standard 4 mm 4 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040MKL100M RPLCMT PN 4012 10uH 204mOhms AEC-Q200 5,803In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Power Inductor 4012 Semi-Shielded 10 uH 20 % 1.1 A 204 mOhms 800 mA - 40 C + 125 C 30 MHz Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040MKL150M RPLCMT PN 4012 15uH 312mOhms 4,518In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Power Inductor 4012 Semi-Shielded 15 uH 20 % 750 mA 312 mOhms 650 mA - 25 C + 125 C 24 MHz Standard 4 mm 4 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040MKL220M RPLCMT PN 4012 22uH 480mOhms 2,923In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Power Inductor 4012 Semi-Shielded 22 uH 20 % 620 mA 480 mOhms 500 mA - 25 C + 125 C 18 MHz Standard 4 mm 4 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040MKL220M RPLCMT PN 4012 22uH 480mOhms AEC-Q200 2,314In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Power Inductor 4012 Semi-Shielded 22 uH 20 % 620 mA 480 mOhms 500 mA - 40 C + 125 C 18 MHz Standard 4 mm 4 mm 1.2 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040MKL2R2M RPLCMT PN 4012 2.2uH 72mOhms 6,304In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Power Inductor 4012 Semi-Shielded 2.2 uH 20 % 1.9 A 72 mOhms 1.65 A - 25 C + 125 C 70 MHz Standard 4 mm 4 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040MKL3R3M RPLCMT PN 4012 3.3uH 84mOhms 1400mA 3,921In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Power Inductor 4012 Semi-Shielded 3.3 uH 20 % 1.7 A 84 mOhms 1.4 A - 25 C + 125 C 60 MHz Standard 4 mm 4 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSXND4040MKL6R8M RPLCMT PN 4012 6.8uH 150mOhms 7,590In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Power Inductor 4012 Semi-Shielded 6.8 uH 20 % 1.3 A 150 mOhms 900 mA - 25 C + 125 C 35 MHz Standard 4 mm 4 mm 1.2 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCXND4040TKL150M RPLCMT PN 4018 15uH 252mOhms AEC-Q200 3,273In Stock
3,500Expected 2026/03/03
Min.: 1
Mult.: 1
Reel: 3,500

Power Inductor 4018 Semi-Shielded 15 uH 20 % 850 mA 252 mOhms 1.1 A - 40 C + 125 C 18 MHz Standard 4 mm 4 mm 1.8 mm Ferrite AEC-Q200 NRS Reel, Cut Tape, MouseReel