WE-XHMI Series Power Inductors - SMD

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 8.2uH 19.2A 8.7mOhms 209In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 8.2 uH 20 % 19.2 A 8.7 mOhms 21.5 A - 55 C + 150 C 12 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 10uH 17.2A 9.7mOhms 187In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 10 uH 20 % 17.2 A 9.7 mOhms 21 A - 55 C + 150 C 10 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 15uH 14.9A 15.2mOhms 187In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 15 uH 20 % 14.9 A 15.2 mOhms 20.5 A - 55 C + 150 C 8 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 22uH 11.6A 22.0mOhms 208In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 22 uH 20 % 11.6 A 22 mOhms 15.5 A - 55 C + 150 C 6 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 1.0uH 48.1A 1.9mOhms 279In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 1 uH 20 % 48.1 A 1.9 mOhms 55 A - 55 C + 150 C 35 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 1.2uH 43.0A 2.2mOhms 279In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 1.2 uH 20 % 43 A 2.2 mOhms 52 A - 55 C + 150 C 30 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 1.5uH 39.4A 2.2mOhms 266In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 1.5 uH 20 % 39.4 A 2.2 mOhms 47 A - 55 C + 150 C 28 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 2.2uH 33.0A 4.0mOhms 273In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 2.2 uH 20 % 33 A 4 mOhms 38 A - 55 C + 150 C 23 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 3.3uH 27.9A 5.6mOhms 273In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 3.3 uH 20 % 27.9 A 5.6 mOhms 30 A - 55 C + 150 C 16 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 4.7uH 24.7A 7.3mOhms 280In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 4.7 uH 20 % 24.7 A 7.3 mOhms 26.5 A - 55 C + 150 C 14 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 5.6uH 23.9A 8mOhms 280In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 5.6 uH 20 % 23.9 A 8 mOhms 21.5 A - 55 C + 150 C 12 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 6.8uH 22.2A 9mOhms 280In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 6.8 uH 20 % 22.2 A 9 mOhms 20 A - 55 C + 150 C 11 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 8.2uH 19.4A 13mOhms 280In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 8.2 uH 20 % 19.4 A 13 mOhms 19.5 A - 55 C + 150 C 10 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1060 10uH 15.3A 15.4mOhms 243In Stock
Min.: 1
Mult.: 1
Reel: 400

Shielded 10 uH 20 % 15.3 A 15.4 mOhms 18.5 A - 55 C + 150 C 9 MHz 11.3 mm 10 mm 6 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 10 uH 5.0 A 43.08 mOhms 5050 978In Stock
2,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 5.55 mm x 5.35 mm x 5.1 mm 10 uH 20 % 5 A 43.08 mOhms 6 A - 40 C + 125 C 14 MHz Standard 5.55 mm 5.35 mm 5.1 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 22 uH 3.5 A 90.0 mOhms 5050 1,735In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 5.55 mm x 5.35 mm x 5.1 mm 22 uH 20 % 3.5 A 90 mOhms 4 A - 40 C + 125 C 10 MHz Standard 5.55 mm 5.35 mm 5.1 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 2.2 uH 16.7 A 10.56 mOhms 7030 5,040In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 7.9 mm x 7.6 mm x 3 mm Shielded 2.2 uH 20 % 16.7 A 10.56 mOhms 13.8 A - 40 C + 125 C 27 MHz Standard 7.9 mm 7.6 mm 3 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 4.7 uH 15.0 A 11.52 mOhms 7070 1,755In Stock
2,400Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 600

SMT Power Inductor 7.9 mm x 7.6 mm x 7.1 mm Shielded 4.7 uH 20 % 15 A 11.52 mOhms 16 A - 40 C + 125 C 20 MHz Standard 7.9 mm 7.6 mm 7.1 mm AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 0.11 uH 23.7 A 2.44 mOhms 3,960In Stock
Min.: 1
Mult.: 1
Reel: 2,000

110 nH WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 0.22 uH 20.00 A 3.78 mOhms 4020 1,674In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 4.3 mm x 4.3 mm x 2 mm Shielded 220 nH 20 % 20 A 3.78 mOhms 24.2 A - 40 C + 125 C 160 MHz Standard 4.3 mm 4.3 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 0.68 uH 12.60 A 9.63 mOhms 4020 1,961In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 4.3 mm x 4.3 mm x 2 mm Shielded 680 nH 20 % 12.6 A 9.63 mOhms 11.8 A - 40 C + 125 C 80 MHz Standard 4.3 mm 4.3 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 0.82 uH 10.80 A 11.0 mOhms 4020 1,853In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 4.3 mm x 4.3 mm x 2 mm Shielded 820 nH 20 % 10.8 A 11 mOhms 11.6 A - 40 C + 125 C 70 MHz Standard 4.3 mm 4.3 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1.2 uH 8.90 A 16.08 mOhms 4020 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 4.3 mm x 4.3 mm x 2 mm Shielded 1.2 uH 20 % 8.9 A 16.08 mOhms 8.6 A - 40 C + 125 C 55 MHz Standard 4.3 mm 4.3 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1.5 uH 7.80 A 18.48 mOhms 4020 1,777In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 4.3 mm x 4.3 mm x 2 mm Shielded 1.5 uH 20 % 7.8 A 18.48 mOhms 8.4 A - 40 C + 125 C 53 MHz Standard 4.3 mm 4.3 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 2.2 uH 7.20 A 23.52 mOhms 4020 1,806In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 4.3 mm x 4.3 mm x 2 mm Shielded 2.2 uH 20 % 7.2 A 23.52 mOhms 6.3 A - 40 C + 125 C 37 MHz Standard 4.3 mm 4.3 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel