S500 Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 50nH Shld 10% 39A 178.5mOhms 241In Stock
250Expected 2026/05/15
Min.: 1
Mult.: 1
Reel: 250

Power Inductor 6.75 mm x 4.6 mm x 7.3 mm Shielded 50 nH 10 % 74 A 170 uOhms 84 A - 40 C + 85 C 900 MHz Standard 7.3 mm 6.75 mm 4.6 mm Ferrite SLC7649 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 50nH Shld 20% 40A 123mOhms 477In Stock
500Expected 2026/05/08
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 6.7 mm x 3 mm x 7.5 mm Shielded 50 nH 20 % 40 A 123 uOhms 50 A - 40 C + 85 C 3.8 GHz Standard 7.5 mm 6.7 mm 3 mm Ferrite AEC-Q200 SLC7530 Reel, Cut Tape, MouseReel
TE Connectivity / AMP Power Inductors - SMD MGDS5-00005, S- L47Isat4Irms2.4 619In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Inductor Shielded 47 uH 20 % 4 A 97 mOhms - 40 C + 85 C Standard 18.54 mm 15.25 mm 7.62 mm MGD Reel, Cut Tape, MouseReel