8400 Series Power Inductors - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Murata Power Solutions Power Inductors - SMD Ind 1.3 H, 2.5A SM mini drum 616In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 1.3 uH 20 % 2.5 A 80 mOhms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 68 H, 0.38A SM mini drum 1,743In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 68 uH 10 % 380 mA 1.6 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 680 H, 0.12A SM mini drum 924In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 680 uH 10 % 120 mA 11.5 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 1 H, 2.8A SM mini drum 1,104In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 1 uH 20 % 2.8 A 80 mOhms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 100 H, 0.3A SM mini drum 2,139In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 100 uH 10 % 300 mA 2 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 15 H, 0.75A SM mini drum 1,691In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 15 uH 10 % 750 mA 450 mOhms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 1.5mH, 0.08A SM mini drum 1,592In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 1.5 mH 10 % 80 mA 27 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 2.2 H, 2A SM mini drum 1,198In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 2.2 uH 20 % 2 A 90 mOhms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 22 UH 10% 2,054In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 22 uH 10 % 600 mA 600 mOhms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 3.3 H, 1.5A SM mini drum 3,220In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 3.3 uH 20 % 1.5 A 120 mOhms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 33 H, 0.55A SM mini drum 1,916In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 33 uH 10 % 550 mA 860 mOhms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 330 H, 0.17A SM mini drum 381In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 330 uH 10 % 170 mA 6.5 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 1mH, 0.09A SM mini drum 1,932In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 1 mH 10 % 90 mA 18 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 220 UH 10% 421In Stock
2,000Expected 2026/06/08
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 220 uH 10 % 200 mA 4.6 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 2.2 MH 20% 235In Stock
1,530Expected 2026/05/11
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 2.2 mH 10 % 50 mA 45 Ohms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 10 UH 10%
6,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 3.3 mm x 4.5 mm x 2.6 mm Unshielded 10 uH 10 % 950 mA 240 mOhms - 40 C + 125 C Standard 3.3 mm 4.5 mm 2.6 mm Ferrite 8400 Reel, Cut Tape, MouseReel