IN Series Power Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
ICE Components Power Inductors - SMD 1uH 500KHz 0.1Vrms +/- 15% 1In Stock
Min.: 1
Mult.: 1
Reel: 600

Wirewound Shielded 1 uH 15 % 19 A 3.5 mOhms 19 A - 40 C + 130 C Standard 10 mm 8 mm 5.6 mm IN Reel, Cut Tape, MouseReel
ICE Components Power Inductors - SMD 300nH 1MHz 0.1Vrms +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 550

Unshielded 300 nH 15 % 39 A 480 mOhms - 40 C + 130 C Standard 11 mm 8 mm 7 mm IN Reel, Cut Tape, MouseReel
ICE Components Power Inductors - SMD 1uH 100KHz 0.1Vrms +/- 10% Non-Stocked
Min.: 1,200
Mult.: 600
Reel: 600

Shielded 1 uH 10 % 25 A 1.45 mOhms - 40 C + 130 C Standard 13 mm 11 mm 6 mm IN Reel
ICE Components Power Inductors - SMD 430nH 100KHz 1Vrms +/- 10% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Shielded 430 nH 10 % 25 A 1.5 mOhms - 40 C + 130 C Standard 8 mm 7.7 mm 4.5 mm IN Reel
ICE Components Power Inductors - SMD 230nH 1MHz 0.1Vrms +/- 15% Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unshielded 230 nH 15 % 45 A 290 mOhms - 40 C + 130 C Standard 10.92 mm 7.2 mm 7.5 mm IN Reel, Cut Tape, MouseReel
ICE Components IN07013
ICE Components Power Inductors - SMD SMD 65nH 20% 24A 0.00032DCR Non-Stocked
Min.: 1,800
Mult.: 1,800
Reel: 1,800

65 nH 20 % 24 A 400 uOhms Standard IN Reel