RLS-567 Series Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 5,581In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 5.6 uH 20 % 1.18 A 180 mOhms 1.9 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-567 Reel, Cut Tape, MouseReel
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply
3,153On Order
Min.: 1
Mult.: 1

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 5.6 uH 20 % 1.18 A 180 mOhms 1.9 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-567 Bulk