0201 RF Inductors - SMD

Results: 2,473
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 0603 7.5nH Unshld 5% 300mA 340mOhms 55,882In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0201 (0603 metric) Unshielded 7.5 nH 5 % 300 mA 340 mOhms - 40 C + 125 C 50 6.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.5 nH 0.5A 170 mOhm 14,927In Stock
Min.: 1
Mult.: 1
: 15,000

Multi-layer RF Inductor 0201 (0603 metric) 3.5 nH 0.3 nH 170 mOhms - 55 C + 125 C 20 7 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.4nH Unshld 5% 630mA 80mOhms 3,120In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0201 (0603 metric) Unshielded 1.4 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 37 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 4.8nH Unshld 5% 570mA 96mOhms 2,261In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0201 (0603 metric) Unshielded 4.8 nH 5 % 570 mA 96 mOhms - 40 C + 125 C 50 11 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.6nH Unshld 5% 550mA 105mOhms 2,578In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0201 (0603 metric) Unshielded 3.6 nH 5 % 550 mA 105 mOhms - 40 C + 125 C 40 12.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.3nH Unshld 5% 630mA 80mOhms 2,520In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0201 (0603 metric) Unshielded 3.3 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 62 12.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.5 NH 5% 442,163In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 7.5 nH 3 % 300 mA 600 mOhms - 55 C + 125 C 14 3.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.8nH S-HQ SMD RF IND 152,085In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12nH 0.25A 750m? 13,280In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 12 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 12 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
ABRACON RF Inductors - SMD IND 2.7nH 0.5A 200m? 14,564In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,900In Stock
Min.: 1
Mult.: 1
: 4,000

0201 (0603 metric) Unshielded 59 nH 5 % 500 mA 260 mOhms 500 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14,885In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 2.9 nH 0.2 nH 450 mA 250 mOhms - 55 C + 125 C 13 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .8 NH +-.1NH 3,877In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 800 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12,300In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 4 nH 0.2 nH 350 mA 400 mOhms - 55 C + 125 C 14 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 244In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 75 nH 5 % 100 mA 10 Ohms - 55 C + 125 C 8 1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14,642In Stock
Min.: 1
Mult.: 1
: 15,000

Thin Film 0201 (0603 metric) Unshielded 110 nH 5 % 80 mA 12 Ohms - 55 C + 125 C 8 800 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.5nH S-HQ SMD RF IND 13,200In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.3 nH 500 mA 250 mOhms - 55 C + 125 C 16 11.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 11nH Hi-Q SMD RF IND 5,670In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 11 nH 3 % 250 mA 1 Ohms - 55 C + 125 C 14 4.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 62nH Hi-Q AEC Q200 RF IND 14,980In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 62 nH 3 % 100 mA 3.5 Ohms - 55 C + 125 C 10 1.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH Hi-Q AEC Q200 RF IND 15,000In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 120 nH 5 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH StdQ AEC Q200 RF IND 3,160In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 4 14.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH StdQ SMD RF IND 10,632In Stock
Min.: 1
Mult.: 1
: 15,000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 5 % 200 mA 700 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
: 4,000

0201 (0603 metric) Unshielded 17 nH 5 % 750 mA 130 mOhms 750 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,990In Stock
Min.: 1
Mult.: 1
: 4,000

0201 (0603 metric) Unshielded 56 nH 5 % 550 mA 260 mOhms 550 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,995In Stock
Min.: 1
Mult.: 1
: 4,000

0201 (0603 metric) Unshielded 76 nH 10 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel