Fastron 0603F Series RF Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 10 % 1.4 A 75 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 72 nH 10 % 1.4 A 120 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1 uH 10 % 400 mA 1.1 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.2 uH 10 % 350 mA 1.7 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.5 uH 10 % 350 mA 1.7 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.8 uH 10 % 350 mA 1.85 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 2.2 uH 10 % 320 mA 2 Ohms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 100 nH 10 % 1.4 A 130 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 120 nH 10 % 1.4 A 150 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 150 nH 10 % 1.3 A 150 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 180 nH 10 % 1.3 A 150 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 220 nH 10 % 950 mA 160 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 240 nH 10 % 950 mA 160 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 270 nH 10 % 710 mA 300 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 330 nH 10 % 560 mA 460 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 390 nH 10 % 500 mA 510 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 470 nH 10 % 420 mA 620 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 560 nH 10 % 550 mA 440 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 680 nH 10 % 470 mA 520 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 780 nH 10 % 390 mA 690 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 820 nH 10 % 400 mA 830 mOhms - 40 C + 85 C 12 Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 2 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 47nH; Tol: 5% Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % - 40 C + 85 C Standard 1.7 mm 1.1 mm 1 mm Ferrite AEC-Q200 0603F Reel