TDK MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND 40,799In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH StdQ SMD RF IND 14,940In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 3 % 200 mA 700 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 91nH StdQ SMD RF IND 9,537In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 91 nH 3 % 200 mA 1.8 Ohms - 55 C + 125 C 8 900 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 75nH StdQ AEC Q200 RF IND 16,117In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 75 nH 5 % 200 mA 1.5 Ohms - 55 C + 125 C 8 1.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 300nH StdQ SMD RF IND 24,329In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 300 nH 5 % 50 mA 6.5 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH StdQ AEC Q200 RF IND 5,660In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 4 14.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH StdQ SMD RF IND 10,632In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 5 % 200 mA 700 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH StdQ AEC Q200 RF IND 13,954In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 100 nH 5 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH StdQ AEC Q200 RF IND 14,739In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH StdQ SMD RF IND 3,763In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 2.4nH StdQ AEC Q200 RF IND 9,310In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.2 nH 800 mA 150 mOhms - 55 C + 125 C 7 8.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.8nH StdQ SMD RF IND 4,370In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 16.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 15nH StdQ AEC Q200 RF IND 14,380In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 15 nH 5 % 180 mA 1.1 Ohms - 55 C + 125 C 6 3.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH StdQ SMD RF IND 13,740In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.3 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 91nH StdQ AEC Q200 RF IND 13,840In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 50 mA 4.3 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ AEC Q200 RF IND 611In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 270nH StdQ AEC Q200 RF IND 6,670In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 270 nH 5 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH StdQ SMD RF IND 12,547In Stock
15,000Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 4 14.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 150nH StdQ AEC Q200 RF IND 14,260In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 150 nH 3 % 50 mA 8 Ohms - 55 C + 125 C 5 770 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND 6,960In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 9.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.7nH StdQ SMD RF IND 13,150In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 700 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 16.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.0nH StdQ SMD RF IND 8,849In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.2 nH 300 mA 300 mOhms - 55 C + 125 C 4 7.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH StdQ AEC Q200 RF IND 10,982In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 100 nH 3 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH StdQ SMD RF IND 15,427In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 120 nH 5 % 50 mA 7 Ohms - 55 C + 125 C 5 880 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH StdQ AEC Q200 RF IND 9,421In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 800 mA 150 mOhms - 55 C + 125 C 7 7.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel