TE Connectivity RF Inductors - SMD

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.27uH 5% 2K RL 14,488In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 48 650 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.82uH 5% 2K RL 32,699In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 180 mA 2.35 Ohms - 40 C + 125 C 23 200 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 3615AR47K
TE Connectivity / Holsworthy RF Inductors - SMD 3615A-10-3509-10 0.47UH 1,430In Stock
Min.: 1
Mult.: 1
Reel: 500

470 nH 30 mOhms Standard 3615 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 72nH 5% 2K RL 1,983In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 72 nH 5 % 30 mOhms - 40 C + 125 C Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3650 1008 12nH 5% 2K RL 1,845In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 12 nH 5 % 1 A 90 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 18nH 5% 2K RL 1,383In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 1.4 Ohms 5% 280mA 1.6 x 0.8 0603 1,868In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 160 nH 5 % - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 16nH 560mA 3.10GHz 1,980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0402 (1005 metric) Unshielded 16 nH 5 % 560 mA 220 mOhms 24 3.1 GHz Standard 1 mm 0.5 mm 0.23 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 5.6uH 300mA 33MHz 380In Stock
Min.: 1
Mult.: 1
Reel: 500
Molded 1812 (4532 metric) Shielded 5.6 uH 10 % 300 mA 1.1 Ohms - 30 C + 100 C 50 33 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 1.8nH 5% 2K RL 245In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 55 C + 155 C 16 12.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 8.7nH 5% 2K RL 51In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 5 % 30 mOhms - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 3650 0603 3.9nH 5% 2K RL 2,800In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 22 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.62uH 5% 2K RL 1,475In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 620 nH 5 % 210 mA 2.2 Ohms - 40 C + 125 C 23 220 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 33nH 5% 2K RL 404In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 33 nH 5 % 1 A 140 mOhms - 55 C + 155 C 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 43nH 5% 2K RL 1,058In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 43 nH 5 % 500 mA 340 mOhms - 55 C + 155 C 60 1.65 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 1.0uH 2% 2K RL 2,390In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 1 uH 2 % 370 mA 1.75 Ohms - 40 C + 125 C 290 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 47 nH 150mA 2.1MHz 96In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0402 (1005 metric) Unshielded 47 nH 5 % 150 mA 830 mOhms - 40 C + 125 C 20 2.1 MHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.24uH 5% 2K RL 1,219In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 240 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 44 690 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 3.9uH 5% 2K RL 3,900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 5 % 260 mA 3.6 Ohms - 40 C + 125 C 100 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.18uH 5% 2K RL 3,879In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.43uH 5% 2K RL 5,318In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 430 nH 5 % 230 mA 1.7 Ohms - 40 C + 125 C 33 430 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 0.1uH 400mA 1200MHz 5,005In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 400 mA 460 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 0.33uH 5% 2K RL 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 330 nH 5 % 100 mA 3.8 Ohms - 40 C + 125 C 25 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 4.7uH 5% 2K RL 7,165In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 5 % 260 mA 4 Ohms - 40 C + 125 C 20 90 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 4.7nH 640mA 4.7MHz 3,573In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 4.7 nH 5 % 640 mA 130 mOhms - 40 C + 125 C 15 4.7 MHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel