CD Series RF Inductors - SMD

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 39 nH 20 % 1 A 120 mOhms 60 1.4 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 1008 (2520 metric) Unshielded 390 nH 2 % 470 mA 1.12 Ohms - 40 C + 125 C 45 475 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 470 nH 20 % 420 mA 1.19 Ohms 45 450 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 56 nH 20 % 1 A 75 mOhms 65 1.15 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 11,200
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 680 nH 20 % 230 mA 1.47 Ohms 45 375 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 820 nH 20 % 180 mA 1.61 Ohms 45 325 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD TO BE EOL - CONTACT MARKETING Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound CD Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 13nH +/-2% , TIN, TR Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound CD Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 13nH +/-5% , TIN, TR Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound CD Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 200nH +/-2% , TIN, TR Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound CD Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 6.8nH +/-5% , TIN, TR Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 6.8 nH 250 mOhms CD Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 120nH +/-2% , TIN, TR Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound CD Reel
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0805 INDUCTOR, 110nH +/-2% , TIN, TR Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 110 nH 10 % 400 mA 480 mOhms 50 1 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics PE-0402CD100JTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 10nH +/-5% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000

Wirewound 1.19 mm x 0.66 mm Unshielded 10 uH 5 % 480 mA 3 Ohms 21 1.19 mm 0.66 mm 0.61 mm Ceramic CD
Pulse Electronics PE-0402CD6N2JTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 6.2nH +/-5% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000

Wirewound 1.19 mm x 0.66 mm Unshielded 6.2 nH 5 % 760 mA 83 mOhms 23 1.19 mm 0.66 mm 0.61 mm Ceramic CD
Pulse Electronics PE-0603CD3N3GTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 3.3nH +/-2% , TIN, TR Non-Stocked
Min.: 6,000
Mult.: 2,000

Wirewound Shielded 3.3 nH 5 % 700 mA 40 mOhms - 40 C + 125 C 1.8 mm 1.24 mm 1.02 mm CD
Pulse Electronics PE-0603CD7N5GTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 7.5nH +/-2% , TIN, TR Non-Stocked
Min.: 6,000
Mult.: 2,000

Wirewound 0603 (1608 metric) Unshielded 7.5 nH 2 % 700 mA 150 mOhms - 40 C + 125 C 28 4.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD
Pulse Electronics PE-0402CD100GTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 10nH +/-2% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

Wirewound CD Reel
Pulse Electronics PE-0402CD101JTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 100nH +/-5% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

Wirewound 100 nH 5 % CD Reel
Pulse Electronics PE-0402CD110JTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 11nH +/-5% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

Wirewound 11 nH 5 % CD Reel
Pulse Electronics PE-0402CD120JTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 12nH +/-5% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

Wirewound 12 nH 5 % CD Reel
Pulse Electronics PE-0402CD121JTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 120nH +/-5% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

Wirewound 120 nH 5 % CD Reel
Pulse Electronics PE-0402CD150GTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 15nH +/-2% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

Wirewound CD Reel
Pulse Electronics PE-0402CD150JTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 15nH +/-5% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

Wirewound 15 nH 5 % CD Reel
Pulse Electronics PE-0402CD160JTT
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 16nH +/-5% , TIN, TR Non-Stocked
Min.: 9,000
Mult.: 3,000
Reel: 3,000

Wirewound 16 nH 5 % CD Reel