01005 PCB Mount Thick Film Resistors - SMD

Results: 4,460
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
KOA Speer Thick Film Resistors - SMD 1/3W 100 OHM 1% 2,020In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 100 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 10K OHM 1% 40,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 10 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 49.9 OHM 1% 18,297In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 49.9 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 11,662In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B-RT 10 kOhms 30 mW (1/32 W) 2 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 10,000In Stock
Min.: 1
Mult.: 1
RK73B 120 Ohms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 24.9 OHM 1% 18,225In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 24.9 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 9.53K OHM 1% 19,048In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 9.53 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 121 OHM 1% 19,850In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 121 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 19,710In Stock
Min.: 1
Mult.: 1

RK73H 36 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 3.74K OHM 1% 18,430In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 3.74 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 698 OHM 1% 18,826In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 698 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 88.7K OHM 1% 18,170In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 88.7 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 487KOhms 01005 0.03W 1% Std Power 9,900In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 487 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 155 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Wrap-Around Termination
KOA Speer Thick Film Resistors - SMD 8,300In Stock
Min.: 1
Mult.: 1
RK73B 150 Ohms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/32W 100K OHM 5% 16,870In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 100 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 2.55K OHM 1% 6,600In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 2.55 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/32W 10 OHM 5% 16,400In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 10 Ohms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/32W 1M OHM 5% 3,308In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 1 MOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 1.18K OHM 1% 16,954In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 1.18 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 340 OHM 1% 19,268In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 340 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 59 OHM 1% 18,960In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 59 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 69.8 OHM 1% 7,245In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 69.8 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD Thick Film Resistor Resistance 4.7 20,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 4.7 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD Thick Film Resistor Resistance 5.1 6,129In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 5.1 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 21 OHM 1% 19,570In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 21 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200