01005 Thick Film Resistors - SMD

Results: 4,460
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Thick Film Resistors - SMD 01005 150ohms 5% Halogen-free 9,517In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 150 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 2.2Kohms 5% Halogen-free 11,694In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 2.2 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 47ohms 5% Halogen-free 493In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 47 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 4.7Kohms 5% Halogen-free 27,030In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 4.7 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 47Kohms 5% Halogen-free 240In Stock
20,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 47 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 0.031watts ZeroOhm 40,886In Stock
60,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 0 Ohms 30 mW (1/32 W) - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Zero Ohm Jumpers
Vishay Thick Film Resistors - SMD 01005 100Kohm 1% 250ppm 0.031watts 4,290In Stock
60,000Expected 2026/11/16
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 100 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 100Kohm 5% 250ppm 0.031watts 16,556In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 100 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 100ohm 1% 250ppm 0.031watts 7,755In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 100 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 120ohms 1% 250ppm 0.031watts 6,984In Stock
60,000Expected 2026/09/28
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 120 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 12Kohms 1% 250ppm 0.031watts 159In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 12 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 12.1Kohms 1% 250ppm 0.031watts 24,248In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 12.1 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 150ohms 1% 250ppm 0.031watts 46,200In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 150 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 1Kohm 1% 250ppm 0.031watts 23,832In Stock
60,000Expected 2026/12/11
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 1 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 1Kohm 5% 250ppm 0.031watts 32,123In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 1 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 1m ohm 1% 250ppm 0.031watts 10,714In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 1 MOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 200ohms 1% 250ppm 0.031watts 22,281In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 200 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 20Kohms 1% 250ppm 0.031watts 44,887In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 20 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 220ohms 1% 250ppm 0.031watts 11,680In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 220 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 22Kohms 1% 250ppm 0.031watts 1,651In Stock
20,000Expected 2026/12/21
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 22 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 2Kohms 1% 250ppm 0.031watts 43,507In Stock
60,000Expected 2026/12/11
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 2 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 2.49Kohms 1% 250ppm 0.031watts 229In Stock
60,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 2.49 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 330ohms 1% 250ppm 0.031watts 15,265In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 330 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 3.3Kohms 1% 250ppm 0.031watts 28,326In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 3.3 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 47ohm 1% 250ppm 0.031watts 16,965In Stock
60,000Expected 2026/11/02
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 47 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose