U005

M5Stack
170-U005
U005

Mfr.:

Description:
Potentiometers Knob Switch Input Unit Built-In 10K Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Potentiometers
RoHS:  
Panel Mount
Wire
Potentiometers
1 Gang
10 kOhms
5 VDC
1 Turn
Without Detent
Rotary
UNIT
Bulk
Brand: M5Stack
Height: 22 mm
Length: 32 mm
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 24 mm
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Angle Unit with Potentiometer

M5Stack Mini Angle Unit is a rotary switch unit that includes a 10KΩ potentiometer inside. The Mini Angle Unit can be used for continuous signal rotatory control for applications such as volume, brightness, or motor speed.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.95 $3.95