AT Series Thin Film Resistors - SMD

Results: 6,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 887 Ohms 0.5% Tol. AEC-Q200 3,322In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 887 Ohms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 909 Ohms 0.5% Tol. AEC-Q200 4,233In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 909 Ohms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 100kOhms 0.5 % 50PPM 100mW AEC-Q200 10,700In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 10 Kohms 0.5% Tol. AEC-Q200 12,546In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 15 Kohms 0.5% Tol. AEC-Q200 4,445In Stock
10,000Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 15 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 2 Kohm 0.5% Tol. AEC-Q200 6,331In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 2 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 63.4 Kohms 0.5% Tol. AEC-Q200 7,013In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 63.4 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 10kOhms 1% 25PPM 10kOhms AECQ2 9,820In Stock
5,000Expected 2026/11/02
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 kOhms 1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 100 Kohm 1% Tol. AEC-Q200 3,598In Stock
20,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 100 Ohms 1% Tol. AEC-Q200 462In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 Ohms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 10 Kohms 1% Tol. AEC-Q200 11,459In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 10 Ohms1% Tol. AEC-Q200 6,040In Stock
10,000Expected 2026/06/02
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 Ohms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 1.5 Kohms 1% Tol. AEC-Q200 11,537In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1.5 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 1 Kohm 1% Tol. AEC-Q200 57,157In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 22 Kohms 1% Tol. AEC-Q200 13,516In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 22 kOhms 1 % 1000 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 2.15kOhms 1% 50PPM 2.15kOhmsAECQ2 17,400In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 2.15 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 2.2 Kohms 1% Tol. AEC-Q200 10,361In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 2.2 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 2.7kOhms 1% 50PPM 2.7kOhms AECQ2 8,325In Stock
5,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 2.7 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 30.1kOhms 1% 50PPM 30.1kOhmsAECQ2 14,078In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 30.1 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 3.9kOhms 1% 50PPM 3.9kOhms AECQ2 12,848In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 3.9 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 470 Ohms 1% Tol. AEC-Q200 13,202In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 470 Ohms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 4.7 Kohms 1% Tol. AEC-Q200 298In Stock
20,000Expected 2026/06/16
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 4.7 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 100 Kohm 0.1% Tol. AEC-Q200 5,326In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 10 Kohms 0.1% Tol. AEC-Q200 4,597In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 10 Ohms 0.1% Tol. AEC-Q200 3,287In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V