AT Series Thin Film Resistors - SMD

Results: 6,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 21.5kOhms 0.1 % 25PPM 62.5mW AECQ200 9,650In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 21.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 22 kOhms 0.1 % 25PPM 62.5mW AECQ200 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 22 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 25.5kOhms 0.1 % 25PPM 62.5mW AECQ200 9,880In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 25.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 464 Ohms, 0.1 % 25PPM 62.5mW AECQ200 9,849In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 464 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 59 kOhms, 0.1 % 50PPM 62.5mW AECQ20 3,818In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 59 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0805 34.8kOhms 0.1% 25PPM 125mW AEC-Q200 1,565In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 34.8 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 36kOhms 0.1% 25PPM 125mW AEC-Q200 3,549In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 36 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 3.16kOhms 0.1% 25PPM 125mW AEC-Q200 4,988In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 3.16 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 30 kOhms, 0.1 % 25PPM 62.5mW AECQ200 4In Stock
20,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 30 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 20 Kohms 0.5% Tol. AEC-Q200 49In Stock
15,000Expected 2026/05/12
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 20 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 47 Kohms 1% Tol. AEC -Q200 7In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 47 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 1 Mohm 0.1% Tol. AEC-Q200 2In Stock
5,000Expected 2026/06/16
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1 MOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 45.3kOhms 0.1 % 25PPM 62.5mW AECQ200
20,000Expected 2026/09/28
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 45.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.64kOhms 0.1 % 25PPM 62.5mW AECQ200
20,000Expected 2026/02/16
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 4.64 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.7kOhms, 0.1 % 25PPM 62.5mW AECQ200
19,900On Order
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 4.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.99kOhms 0.1 % 25PPM 62.5mW AECQ20
19,772Expected 2026/06/02
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 4.99 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 8.2k Ohms 0.1% 0402 -55C / +155C AEC-Q200
18,475Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 8.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 15 kOhms 0.1 % 25PPM 62.5mW AECQ200
9,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 15 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 16 kOhms 0.1 % 25PPM 62.5mW AECQ200
9,995On Order
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 16 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 17.4kOhms 0.1 % 25PPM 62.5mW AECQ200
7,000Expected 2026/06/30
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 17.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 22.1kOhms 0.1 % 25PPM 62.5mW AECQ20
10,000Expected 2026/08/04
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 22.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 22Ohms 01.% 1/16W 0402 AEC-Q200
9,500Expected 2026/07/10
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 22 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 24 kOhms, 0.1 % 25PPM 62.5mW AECQ200
10,000Expected 2026/06/16
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 24 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.4kOhms, 0.1 % 25PPM 62.5mW AECQ20
9,956Expected 2026/05/12
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 2.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 33Ohms 1/16W 0.1% 0402 AEC-Q200
10,000Expected 2026/07/10
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 33 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V