AT Series Thin Film Resistors - SMD

Results: 6,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 33Ohms 1/16W 0.1% 0402 AEC-Q200
10,000Expected 2026/07/10
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 33 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD
10,000Expected 2026/08/18
Min.: 1
Mult.: 1

AT 43 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 52.3kOhms 0.1 % 25PPM 62.5mW AECQ200
10,000Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 52.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 5.1kOhms, 0.1 % 25PPM 62.5mW AECQ200
10,000Expected 2026/06/02
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 5.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 7.5kOhms, 0.1 % 25PPM 62.5mW AECQ200
9,959Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 7.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 47 kOhms, 0.1 % 50PPM 62.5mW AECQ200
10,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 47 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 12.1kOhms 0.5 % 25PPM 62.5mW AECQ200
10,000Expected 2026/05/12
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 12.1 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 1.8kOhms 0.5 % 50PPM 62.5mW AECQ200
9,700Expected 2026/06/02
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 1.8 kOhms 0.5 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 11kOhms 1 % 50PPM 62.5mW AECQ200
9,900Expected 2026/08/18
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 11 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 22kOhms 1 % 50PPM 62.5mW AECQ200
30,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 22 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 20kOhms 0.1 % 25PPM 100mW AEC-Q200
10,332Expected 2026/04/28
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 20 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 20Ohms 0.1 % 25PPM 100mW AECQ200
4,654Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 20 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 24.9Ohms 0.1 % 25PPM 100mW AECQ200
11,659On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 24.9 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 27kOhms 0.1 % 25PPM 100mW AEC-Q200
4,850Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 27 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 29.4kOhms 0.1 % 25PPM 100mW AECQ200
4,998Expected 2026/07/14
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 29.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 2.32kOhms 0.1 % 25PPM 100mW AECQ200
5,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 2.32 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 33kOhms 0.1 % 25PPM 100mW AECQ200
5,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 33 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 3.3kOhms 0.1 % 25PPM 100mW AECQ200
9,845On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 3.3 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 3kOhms 0.1 % 25PPM 100mW AECQ200
5,000Expected 2026/06/30
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 3 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 47kOhms 0.1 % 25PPM 100mW AECQ200
4,958Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 47 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 4.99kOhms 0.1 % 25PPM 100mW AECQ200
5,000Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 4.99 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 6.2kOhms 0.1 % 25PPM 100mW AECQ200
4,634Expected 2026/07/03
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 6.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 73.2kOhms 0.1 % 25PPM 100mW AECQ200
4,950Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 73.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 22kOhms 0.5 % 50PPM 100mW AEC-Q200
10,000Expected 2026/02/18
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 22 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 200k Ohms 1% 0603 -55C / +155C AEC-Q200
5,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 200 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V