FC Series High Frequency/RF Resistors

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 10 1% S TF e1 Non-Stocked
Min.: 5,000
Mult.: 5,000

FC 10 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 10 1% S WS e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 10 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 120 OHM 1% 100PPM 1/20W Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500

FC 120 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 120 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 120 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 130 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 130 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 130 1% T T1 e4 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 120 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 150 1% S T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 150 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 165 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 165 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 165 1% T T1 e4 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 165 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 16 1% T T1 e4 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 16 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 16 1% T TS e4 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 16 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 16.2 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000

FC 16.2 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 16.9 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000

FC 16.9 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 196 1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 196 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 100PPM 200 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 200 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 200 5% T TS e4 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 200 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 220 1% S T5 e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 220 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 220 5% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 220 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 220 5% S T5 E1 Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500

FC 220 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 249 1% S T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 249 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 24 5% T TS e4 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 24 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 270 1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 270 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 270 1% S T5 e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 270 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 100PPM 270 5% S T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 270 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 100PPM 270 5% S T5 E1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 270 Ohms 50 mW (1/20 W) 5 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm