AT Series Thin Film Resistors - SMD

Results: 6,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 100 Ohms 0.1% Tol. AEC-Q200
5,000Expected 2026/06/02
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 1MOhms25PPM/C 250mW 3216 0.1% AECQ2
4,986Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1 MOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C AEC-Q200 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 1206 1kOhms 1.0% 50PPM 250mW AEC-Q200
4,990Expected 2026/07/14
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1 kOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 0402 2.32kOhms 0.1 % 25PPM 62.5mW AECQ200 10,000Stock Available
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 2.32 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 2.94kOhms 0.1 % 25PPM 62.5mW AECQ200 10,000Stock Available
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 2.94 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 9.76kOhms 0.1 % 25PPM 62.5mW AECQ200 10,000Stock Available
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 9.76 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 78.7kOhms 0.1 % 25PPM 100mW AECQ200 15,000Stock Available
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 78.7 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 8.06kOhms 0.1% 50PPM 100mW AECQ200 25,000Stock Available
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 8.06 kOhms 0.1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0402 19.1kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 19.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 33.2kOhms 0.1 % 25PPM 62.5mW AECQ20 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 33.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 3.01 kOhms 25PPM/C 62.5mW 0402 10% Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 3.01 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 46.4kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 46.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 4.02kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 4.02 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 6.34kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 6.34 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 9.09kOhms 0.1 % 25PPM 62.5mW AECQ20 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 9.09 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 68 kOhms 0.1 % 50PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 68 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 82.5kOhms 0.1 % 50PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 82.5 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 10 Ohms 0.5 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 10 Ohms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 249kOhms 0.1 % 25PPM 100mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 249 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 51kOhms 0.1 % 25PPM 100mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 51 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 30kOhms 0.5 % 25PPM 100mW AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 30 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0805 2kOhms 0.1% 25PPM 125mW AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel AT 2 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 100 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT AEC-Q200
YAGEO Thin Film Resistors - SMD 0402 102 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 102 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 105 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 105 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V