AT Series Thin Film Resistors - SMD

Results: 6,435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 2 Kohms 0.5% Tol. AEC-Q200 3,855In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 27 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 14,952In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 220 Ohms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 1 Kohm 0.1% Tol. AEC-Q200 4,996In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 1 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 178kOhms 0.25 % 25PPM 125mW AEC-Q200 4,995In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 178 kOhms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 33.2Ohms 0.25 % 25PPM 125mW AEC-Q20 4,590In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 33.2 Ohms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 20kOhms 0.5% 25PPM 20kOhms AECQ2 301In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 20 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 19.6kOhms 1.0% 50PPM 125mW AEC-Q200 2,090In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 19.6 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 21.5kOhms 0.1 % 25PPM 62.5mW AECQ200 8,190In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 21.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 25.5kOhms 0.1 % 25PPM 62.5mW AECQ200 9,250In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 25.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 845 Ohms, 0.1 % 25PPM 62.5mW AECQ20 3,542In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 845 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 154kOhms 0.1 % 25PPM 100mW AECQ200 1,600In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 154 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 210Ohms 0.1 % 25PPM 100mW AECQ200 2,700In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 210 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 32.4kOhms 0.1 % 25PPM 100mW AECQ200 4,626In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 32.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 47.5kOhms 0.1 % 25PPM 100mW AECQ200 4,801In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 47.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 49.9kOhms 0.1 % 25PPM 100mW AECQ200 5,449In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 49.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 619Ohms 0.1 % 25PPM 100mW AECQ200 2,960In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 619 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 75Ohms 0.1 % 25PPM 100mW AECQ200 2,563In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 75 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 4.99 Kohms 0.5% Tol. AEC-Q200 4,492In Stock
10,000On Order
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 4.99 kOhms 0.5 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0805 49.9kOhms 0.1% 25PPM 125mW AEC-Q200 4,437In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 49.9 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 33kOhms 0.1% 50PPM 125mW AEC-Q200 3,860In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 33 kOhms 0.1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 44.2Ohms 0.5% 25PPM 44.2Ohms AECQ2 3,526In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 44.2 Ohms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 1.5 Kohms 0.5% Tol. AEC-Q200 756In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 1.5 kOhms 0.5 % 25 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 125 C AEC-Q200 250 mW (1/4 W) 200 V
YAGEO Thin Film Resistors - SMD 0402 54.9kOhms 0.5 % 25PPM 62.5mW AECQ20 15,125In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 54.9 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 22Ohms 1 % 50PPM 62.5mW AECQ200 20,129In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 22 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0603 1.96kOhms 0.1 % 25PPM 100mW AECQ200 4,768In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 1.96 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V