AT Series Thin Film Resistors - SMD

Results: 6,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0402 866 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 866 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 86.6kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 86.6 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 86.6 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 86.6 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 887 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 887 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 88.7kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 88.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 88.7 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 88.7 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 8.06kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 8.06 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 8.25kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 8.25 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 8.45kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 8.45 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 8.87kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 8.87 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 909 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 909 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 90.9kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel AT 90.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 90.9 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 90.9 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 910 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 910 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 91 kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 91 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 931 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 28 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 931 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 93.1kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 93.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 93.1 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 93.1 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 953 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 953 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 95.3kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 95.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 95.3 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 95.3 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 976 Ohms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 976 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 97.6kOhms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 97.6 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 97.6 Ohms 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 97.6 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 9.1kOhms, 0.1 % 25PPM 62.5mW AECQ200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel AT 9.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V