AT Series Thin Film Resistors - SMD

Results: 6,435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 0603 1.82kOhms 0.1 % 25PPM 100mW AECQ200 4,127In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 1.82 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 475Ohms 0.1 % 25PPM 100mW AECQ200 4,469In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 475 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 200 Ohms 0.1% Tol. AEC-Q200 399In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 200 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 110kOhms 0.25 % 25PPM 125mW AEC-Q200 4,940In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 110 kOhms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 15 kOhms 0.1 % 25PPM 62.5mW AECQ200 8,190In Stock
50,000Expected 2026/09/23
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 15 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 12.1kOhms 0.5 % 25PPM 62.5mW AECQ200 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 12.1 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD AEC-Q200 2,910In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 120 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 196kOhms 0.1 % 25PPM 100mW AECQ200 4,377In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 196 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 28.7kOhms 0.1 % 25PPM 100mW AECQ200 3,753In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 28.7 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 73.2kOhms 0.1 % 25PPM 100mW AECQ200 4,545In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 73.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 9.53kOhms 0.1 % 25PPM 100mW AECQ200 3,234In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 9.53 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0603 499Ohms 0.1% 50PPM 100mW AECQ200 681In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 499 Ohms 0.1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 2 Kohms 0.5% Tol. AEC-Q200 3,855In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 27 kOhms 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 14,952In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 220 Ohms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 1 Kohm 0.1% Tol. AEC-Q200 5,056In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 1 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 178kOhms 0.25 % 25PPM 125mW AEC-Q200 4,995In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 178 kOhms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 33.2Ohms 0.25 % 25PPM 125mW AEC-Q20 4,590In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 33.2 Ohms 0.25 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 20kOhms 0.5% 25PPM 20kOhms AECQ2 301In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 20 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 19.6kOhms 1.0% 50PPM 125mW AEC-Q200 2,090In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 19.6 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0402 2.4kOhms, 0.1 % 25PPM 62.5mW AECQ20 9,956In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 2.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 8.66kOhms 0.1 % 25PPM 62.5mW AECQ200 9,560In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 8.66 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 220kOhms 100mW 0.1% 25PPM/C 0603 AECQ 9,227In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AT 220 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C AEC-Q200 100 mW (1/10 W) 75 V
YAGEO Thin Film Resistors - SMD 0402 40.2kOhms 0.1 % 25PPM 62.5mW AECQ20 14,633In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 40.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 0402 24 kOhms 0.1 % 50PPM 62.5mW AECQ200 7,930In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 24 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 50 V
YAGEO Thin Film Resistors - SMD 11 kOhms 25PPM/C 62.5mW 0.1% AECQ2 9,719In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel AT 11 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 125 C AEC-Q200 62.5 mW (1/16 W) 50 V