PT Series Current Sense Resistors - SMD

Results: 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 910 mOhms 250mW 1 % 75 ppm/C AEC-Q200
4,995Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel PT 910 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 280 mOhms 500mW 1 % 175 ppm/C AEC-Q200
4,900Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel PT 280 mOhms 1 % 175 PPM / C 1206 3115 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 75 ppm/C AEC-Q200
4,900Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel PT 100 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 140 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200
4,000Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel PT 140 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 150 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200
4,000Expected 2026/06/30
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel PT 150 mOhms 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 750 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200
4,000Expected 2026/04/28
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel PT 750 mOhms 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 120 mOhms 750mW 1 % 75 ppm/C AEC-Q200 4,000Stock Available
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel PT 120 mOhms 750 mW (3/4 W) 1 % 75 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 125mW 5 % 200 ppm/C AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 330 mOhms 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 120 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 120 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 100 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 220 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 220 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 200 mOhms 62.5 mW (1/16 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 390 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 390 mOhms 62.5 mW (1/16 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 300 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 300 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 470 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 470 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 590 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 590 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 680 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 680 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 750 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 750 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 82 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel PT 82 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 70 mOhms 62.5mW 1 % 300 ppm/C AEC-Q200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel PT 70 mOhms 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 220 mOhms 125mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel PT 220 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 400 mOhms 125mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel PT 400 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 68 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel PT 68 mOhms 62.5 mW (1/16 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 910 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Reel PT 910 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 110 mOhms 125mW 1 % 200 ppm/C AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel PT 110 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200