PML Series Current Sense Resistors - SMD

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1220, +/-5%, 0.66W, 1.0m Ohm 18,078In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape PML 1 mOhms 660 mW 5 % 200 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.2 mm (0.047 in) - 55 C + 155 C Thick Film SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1632, +/-5%, 1W, 2.5m Ohm 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape PML 2.5 mOhms 1 W 5 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1220, +/-2%, 0.66W, 2.50m Ohm 9,784In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape PML 2.5 mOhms 660 mW 2 % 200 PPM / C 1.2 mm (0.047 in) 2 mm (0.079 in) - 55 C + 155 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1632, +/-5%, 1W, 1.0m Ohm 9,637In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 1 mOhms 1 W 5 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1220, +/-2%, 0.66W, 2.00m Ohm 8,514In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 2 mOhms 660 mW 2 % 200 PPM / C 0805 2012 1.2 mm (0.047 in) 2 mm (0.079 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1632, +/-5%, 1W, 1.5m Ohm 9,708In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 1.5 mOhms 1 W 5 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1632, +/-5%, 1W, 0.5m Ohm 9,192In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 500 uOhms 1 W 5 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.002ohm 2% AEC-Q200 6,494In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 2 mOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0508 0.001ohm 2% AEC-Q200 6,725In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 1 mOhms 660 mW 2 % 200 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 2550, +/-5%, 2W, 2.2m Ohm 3,082In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PML 2.2 mOhms 2 W 5 % 100 PPM / C 1020 (Reversed) 2550 (Reversed) 2.6 mm (0.102 in) 5 mm (0.197 in) 0.5 mm (0.02 in) - 55 C + 155 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1225 0.0005ohm 5% AEC-Q200 2,159In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PML 500 uOhms 3 W 5 % 150 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1225 0.001ohm 5% AEC-Q200 1,450In Stock
2,000Expected 2026/08/21
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PML 1 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1225 0.0015ohm 5% AEC-Q200 1,148In Stock
2,000Expected 2026/09/22
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PML 1.5 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1225 0.002ohm 5% AEC-Q200 1,821In Stock
2,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PML 2 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1225 0.0022ohm 5% AEC-Q200 1,831In Stock
2,000Expected 2026/10/02
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PML 2.2 mOhms 3 W 5 % 100 PPM / C 1225 (Reversed) 3263 (Reversed) 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.001ohm 2% AEC-Q200 4,773In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 1 mOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.0015ohm 2% AEC-Q200 3,937In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 1.5 mOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.0025ohm 2% AEC-Q200 3,400In Stock
5,000Expected 2026/09/25
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 2.5 mOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1632, +/-5%, 1W, 2.0m Ohm 3,018In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 2 mOhms 1 W 5 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 2550, +/-5%, 2W, 0.5m Ohm 42In Stock
2,000Expected 2026/09/25
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PML 500 uOhms 2 W 5 % 150 PPM / C 1020 (Reversed) 2550 (Reversed) 2.6 mm (0.102 in) 5 mm (0.197 in) 0.5 mm (0.02 in) - 55 C + 155 C SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0612 0.0005ohm 2% AEC-Q200
10,000Expected 2026/09/02
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 500 uOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Res 2% 2-3W +/-200ppm-C Molded SMD Paper T-R Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000
Reel PML 1 mOhms 660 mW 2 % 200 PPM / C 0508 (Reversed) 1220 (Reversed) 1.2 mm (0.047 in) 2 mm (0.079 in) 0.42 mm (0.017 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD Res 2% 1W +/-150ppm-C Molded SMD Paper T-R Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000
Reel PML 1 mOhms 1 W 2 % 150 PPM / C 0612 (Reversed) 1632 (Reversed) 1.6 mm (0.063 in) 3.2 mm (0.126 in) 0.42 mm (0.017 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT