LRMAP2726B-L50FT15

Welwyn Components / TT Electronics
756-LRMAP2726B-L5014
LRMAP2726B-L50FT15

Mfr.:

Description:
Current Sense Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,335

Stock:
1,335 Can Dispatch Immediately
Quantities greater than 1335 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$1.51 $15.10
$1.30 $32.50
$1.07 $107.00
$0.927 $231.75
$0.854 $427.00
$0.79 $790.00
Full Reel (Order in multiples of 1500)
$0.79 $1,185.00
$0.773 $5,797.50

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
LRMAP2726
2726
6966
Application: Current Sense
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

LRMAP2726 Low Resistance Power Resistors

Welwyn / TT Electronics LRMAP2726 Low Resistance Power Resistors offer a 5W maximum power rating, 0.2mΩ to 5mΩ resistance value range, and ±1% resistance tolerance. These resistors feature 4-terminal Kelvin J-lead terminations, robust welded construction, and low inductance of <3nH. LRMAP2726 resistors are formed from a continuous band of an E-beam welded precision resistive strip and are resistant to all normal industrial cleaning solvents suitable for printed circuits. Welwyn / TT Electronics LRMAP2726 Power Resistors operate in a -55°C to +170°C temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.