SEI Stackpole CSSK Series Current Sense Resistors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 3637 6mOhms 1% 3W Kelvin Term AEC-Q200 1,947In Stock
Cut Tape
$2.33
$1.41
$1.30
$1.03
Reel
$0.787
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel CSSK 6 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 0612 1% 1W Kelvin Term AEC-Q200 5,230In Stock
Cut Tape
$1.16
$0.757
$0.58
$0.522
Reel
$0.33
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel CSSK 1 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 0612 1% 1W Kelvin Term AEC-Q200 22,599In Stock
8,000Expected 2026/11/09
Cut Tape
$1.16
$0.757
$0.58
$0.522
Reel
$0.366
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel CSSK 2 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.005Ohms 0612 1% 1W Kelvin Term AEC-Q200 10,903In Stock
4,000Expected 2026/11/09
Cut Tape
$1.16
$0.757
$0.58
$0.522
Reel
$0.33
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel CSSK 5 mOhms 1 W 1 % 100 PPM/C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Alloy Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 3637 2mOhms 1% 3W Kelvin Term AEC-Q200 413In Stock
2,000Expected 2027/02/01
Cut Tape
$2.16
$1.33
$1.21
$0.955
Reel
$0.60
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel CSSK 2 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 3mOhms 1% 3W Kelvin Term AEC-Q200 1,775In Stock
Cut Tape
$2.16
$1.33
$1.21
$0.955
Reel
$0.70
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel CSSK 3 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 5mOhms 1% 3W Kelvin Term AEC-Q200 1,803In Stock
Cut Tape
$2.33
$1.41
$1.29
$1.03
Reel
$0.75
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel CSSK 5 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 0.005 Ohms 1% 3W Kelvin Term AEC-Q200 1,069In Stock
Cut Tape
$2.47
$1.51
$1.36
$1.10
Reel
$0.80
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel CSSK 500 uOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 0.0075Ohms 1% 3W Kelvin Term AEC-Q200 1,958In Stock
Cut Tape
$2.20
$1.47
$1.14
$1.03
Reel
$0.80
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel CSSK 750 uOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 3637 1mOhms 1% 3W Kelvin Term AEC-Q200
1,000Expected 2026/11/16
Cut Tape
$1.97
$1.31
$1.01
$0.897
Reel
$0.60
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel CSSK 1 mOhms 3 W 1 % 50 PPM / C 3637 (Reversed) 9194 (Reversed) 9.14 mm (0.36 in) 9.6 mm (0.378 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.00075Ohms 0612 1% 1W Kelvin Term AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Cut Tape
$1.16
$0.757
$0.58
$0.522
Reel
$0.33
Min.: 1
Mult.: 1
: 4,000
Reel, Cut Tape, MouseReel CSSK 750 uOhms 1 W 1 % 100 PPM / C 0612 1632 1.65 mm (0.065 in) 3.05 mm (0.12 in) 0.85 mm (0.033 in) - 55 C + 170 C Metal Alloy Standard SMD/SMT