Panasonic Thick Film Resistors - SMD

Results: 55,787
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 316Ohm, AEC-Q200 14,650In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 316 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 487Ohm, AEC-Q200 9,124In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 487 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 523Ohm, AEC-Q200 9,020In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 523 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 768Ohm, AEC-Q200 9,650In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 768 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 825Ohm, AEC-Q200 8,128In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 825 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 887Ohm, AEC-Q200 9,521In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 887 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 909Ohm, AEC-Q200 9,571In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 909 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 1.96 Ohms 200 V 500 mW (1/2 W) 0.6 mmx2.5 mmx3.2 mm - 55 C+ 155 C 4,978In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-S 1.96 Ohms 500 mW (1/2 W) 0.5 % - 100 PPM / C, 600 PPM / C - 55 C + 155 C 200 VDC 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfurated anti-surge resistor 4,862In Stock
10,000Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 21 Ohms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 162Ohm, AEC-Q200 9,601In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 162 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 21Ohm, AEC-Q200 8,614In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 21 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 261Ohm, AEC-Q200 9,229In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 261 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 280Ohm, AEC-Q200 8,353In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 280 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 324Ohm, AEC-Q200 14,592In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 324 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 332Ohm, AEC-Q200 9,360In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 332 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 340Ohm, AEC-Q200 7,323In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 340 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 348Ohm, AEC-Q200 9,813In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 3.448 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 0805 Anti-sulfur 0.5W, 1%, 392Ohm, AEC-Q200 8,390In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-UP 392 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors
Panasonic Thick Film Resistors - SMD 1206 0.66W 2200Kohm 1% AEC-Q200 38,599In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-PM8 2.2 MOhms 660 mW 1 % 100 PPM / C - 55 C + 155 C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) High Reliability Anti-Surge Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 30Kohm 708,460In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel ERJ-PB 30 kOhms 250 mW (1/4 W) 0.1 % 50 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 2.4Kohms 1% Halogen-free 656,593In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 2.4 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 0201 0.05W 1% 2KOhm AEC-Q200 14,635In Stock
15,000Expected 2026/04/28
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel ERJ-1GJ 2 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 125 C 25 VDC 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0201 0.05W 1% 30.1KOhm AEC-Q200 9,870In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel ERJ-1GJ 30.1 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 125 C 25 VDC 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0201 0.05W 1% 37.4Ohm AEC-Q200 9,263In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel ERJ-1GJ 37.4 Ohms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 125 C 25 VDC 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0201 0.05W 1% 4.53KOhm AEC-Q200 12,413In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel ERJ-1GJ 4.53 kOhms 50 mW (1/20 W) 1 % 200 PPM / C - 55 C + 125 C 25 VDC 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) AEC-Q200