SEI Stackpole RNCF Series Thin Film Resistors - SMD

Results: 31,345
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
SEI Stackpole Thin Film Resistors - SMD 1KOhms 1206 5ppm 0.01% Precision AEC-Q200 20,153In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.01 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 10KOhms 0402 25ppm 0.01% Precision AEC-Q200 3,630In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 10 kOhms 0.01 % 5 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0402 5ppm 0.01% Precision AEC-Q200 1,954In Stock
4,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.01 % 5 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 10Ohms 0603 10ppm 0.05% Precision AEC-Q200 9,142In Stock
3,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 10 Ohms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 10KOhms 0603 25ppm 0.1% Precision AEC-Q200 40,255In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RNCF 10 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W)
SEI Stackpole Thin Film Resistors - SMD 20KOhms 0603 10ppm 0.01% Precision AEC-Q200 3,944In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 20 kOhms 0.01 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 100Ohms 0603 2ppm 0.01% Precision AEC-Q200 1,041In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 100 Ohms 0.01 % 2 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 49.9Ohms 0603 2ppm 0.01% Precision AEC-Q200 1,140In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 49.9 Ohms 0.01 % 2 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0603 5ppm 0.01% Precision AEC-Q200 10,403In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 200Ohms 0603 5ppm 0.01% Precision AEC-Q200 4,041In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 200 Ohms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 2KOhms 0603 5ppm 0.01% Precision AEC-Q200 3,943In Stock
6,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 2 kOhms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 499Ohms 0603 5ppm 0.01% Precision AEC-Q200 3,224In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 499 Ohms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 4.99KOhms 0603 5ppm 0.01% Precision AEC-Q200 3,948In Stock
6,000Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 4.99 kOhms 0.01 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 75 V
SEI Stackpole Thin Film Resistors - SMD 10Ohms 0805 10ppm 0.05% Precision AEC-Q200 5,920In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 10 Ohms 0.05 % 10 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0805 2ppm 0.01% Precision AEC-Q200 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.01 % 2 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 2KOhms 0805 2ppm 0.01% Precision AEC-Q200 2,916In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 2 kOhms 0.01 % 2 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 100Ohms 0805 5ppm 0.01% Precision AEC-Q200 3,606In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 100 Ohms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0805 5ppm 0.01% Precision AEC-Q200 15,295In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 1.5KOhms 0805 5ppm 0.01% Precision AEC-Q200 1,730In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 1.5 kOhms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 200Ohms 0805 5ppm 0.01% Precision AEC-Q200 2,575In Stock
4,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 200 Ohms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 250Ohms 0805 5ppm 0.01% Precision AEC-Q200 3,306In Stock
5,000Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 250 Ohms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 2KOhms 0805 5ppm 0.01% Precision AEC-Q200 3,309In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 2 kOhms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 49.9Ohms 0805 5ppm 0.01% Precision AEC-Q200 1,851In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 49.9 Ohms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 4.99KOhms 0805 5ppm 0.01% Precision AEC-Q200 3,124In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 4.99 kOhms 0.01 % 5 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Thin Film Resistors - SMD 10Ohms 1206 10ppm 0.05% Precision AEC-Q200 8,645In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel RNCF 10 Ohms 0.05 % 10 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)