UBR0402B500FZTR/500

KYOCERA AVX
581-UBR0402B500FZT5
UBR0402B500FZTR/500

Mfr.:

Description:
High Frequency/RF Resistors 125mW 50Ohms 1% 100ppm/C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 550

Stock:
550
Can Dispatch Immediately
On Order:
1,000
Expected 2026/06/03
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.06 $3.06
$2.54 $25.40
$2.23 $55.75
$2.12 $212.00
$2.04 $510.00
Full Reel (Order in multiples of 500)
$1.98 $990.00
$1.88 $1,880.00
$1.81 $4,525.00
$1.78 $8,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
RoHS:  
UBR
50 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: KYOCERA AVX
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: SMD/SMT
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Termination Style: SMD/SMT
Tradename: Flexiterm
Type: Automotive
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

UBR Ultra-Broadband SMD Resistors

KYOCERA AVX UBR Ultra-Broadband SMD Resistors are designed utilizing the proprietary Glass Sandwich Flexiterm® Technology (GSFT). The Flexiterm is a surface mountable automotive qualified termination that adds an extra margin against damage due to flexure during installation. The UBR series features high-quality materials that yield excellent performance. These KYOCERA AVX components are ideal for use in optical transceiver modules or any application requiring ultra-broadband performance.