5104 MELF Resistors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay MELF Resistors MMB 0207 5.1Mohms .1% 25ppm HV AEC-Q200 3,769In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MMA 0204 HV AT, MMB 0207 HV AT 5.1 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204 5.1Mohms .1% 25ppm HV AEC-Q200 300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MMA 0204 HV AT 5.1 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 5M1 14In Stock
3,000Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 3,000

MMx Precision 5.1 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.1Mohms 1% 50ppm
2,903Expected 2026/03/26
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 5.1 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 5.1Mohms 1% 0204 200V
2,957Expected 2026/03/24
Min.: 1
Mult.: 1
Reel: 3,000

MMx Professional 5.1 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-50 1% B2 5M1 Non-Stocked
Min.: 1
Mult.: 1

MMx Professional 5.1 MOhms 1 W 1 % 50 PPM / K - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm
Vishay / Draloric MELF Resistors SMM0204 50 5M1 1% B0 Non-Stocked
Min.: 1
Mult.: 1
SMM0204 5.1 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay MELF Resistors MMB 0207-50 1% B7 5M1 Non-Stocked
Min.: 1
Mult.: 1
MMx Professional
Vishay / Beyschlag MELF Resistors MMA 0204-50 1% B0 5M1 Non-Stocked
Min.: 1
Mult.: 1
MMx Professional 5.1 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay MMA0204MC5104FB300
Vishay MELF Resistors MMA 0204-50 1% HV BL 5M1 Non-Stocked
Min.: 1
Mult.: 1
MMA0204 HV Pro 5.1 MOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 500 V 0204 1.4 mm 3.6 mm
Vishay MMB0207MC5104FB200
Vishay MELF Resistors MMB 0207-50 1% HV B2 5M1 Non-Stocked
Min.: 1
Mult.: 1
MMB0207 HV Pro 5.1 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.2 mm 5.8 mm
Vishay MMB0207MC5104FB700
Vishay MELF Resistors MMB 0207-50 1% HV B7 5M1 Non-Stocked
Min.: 7,000
Mult.: 7,000
MMB0207 HV Pro 5.1 MOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 1 kV MELF 0207 2.2 mm 5.8 mm