IP64 Potentiometers

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 1/2" 5K 10% Linear Cermet 2,718In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometers 25K 20% 1/2" Sealed Square 287In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Reverse Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 15.9 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51
Vishay / Sfernice Potentiometers P11S 1 T 0 AA S X00 22K 20% A E3 27In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 22 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 9.5 mm Modular Potentiometer IP64 - 55 C + 125 C P11S Bulk
Bourns Potentiometers 10K 10% 5/8" Sealed Square 753In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 15.88 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 10K 20% 1/2" Sealed Square 287In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometers 1/2" 100K 10% Square Sealed 445In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 24 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 1/2" 1TURN 50K 20% SQ PANEL CONTROL 225In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 1/2" 50K 20% CW Audio C-P 233In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometers 1/2" 50K 20% Square Sealed 251In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 19 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Vishay / Sfernice Potentiometers 10Kohms 10% 12.5mm Cermet Element 264In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Linear 1 W 100 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk
Bourns Potentiometers POTENTIOMETER 226In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 250 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Bourns Potentiometers 1/2" PANL CNTRL 100K SQ Sealed 1Turn 646In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 1K 10% 1/2" Sealed Square 358In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 20 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53
Bourns Potentiometers 453In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth 22.23 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53
Bourns Potentiometers 1/2" SQ 1TURN 1M 10% PANEL CONTROL 414In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 53 Bulk
Vishay / Sfernice Potentiometers P11S 1 A 0 BG S Y00 100U 10% A e3 12In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 100 Ohms Linear 1 W 10 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Bourns Potentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Turn 184In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 16 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometers 10Kohm DPDT 1/8" Slotted 248In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 22.2 mm 6.35 mm Push-Pull Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 54 Tray
Vishay / Sfernice Potentiometers 4.7Kohms 10% 12.5mm Cermet Element 68In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 4.7 kOhms Linear 1 W 69 V 10 % Cermet 1 Turn Flatted / D 6.35 mm 19.05 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11H Bulk
Vishay / Sfernice Potentiometers P11 DUO 2 Y VD CV11 10K 5% A 24In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 1 W 100 V 5 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Spectrol Potentiometers 1/2" SQ 2Mohms 7/8" Shaft Length 18In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 2 Gang 2 MOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Spectrol Potentiometers 1/2"SQ 1/4"S 100Kohm 7/8" Shaft Length 22In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.23 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Vishay / Sfernice Potentiometers 12.5mm Mod Pnl Pot Cermet 3In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 50 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 10Kohms 20% Conductive Plastic 21In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 10 kOhms Audio 500 mW (1/2 W) 70.7 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 9.5 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Sfernice Potentiometers 500U 10% A E3 13In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 1 Gang 500 Ohms Linear 1 W 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 15.88 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk