Bourns 93 Series Potentiometers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 1K 10% 5/8" SQ ST 361In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 446In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 100K 10% 5/8" SQ ST 282In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 250K 10% 5/8" SQ ST 303In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 250 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 174In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 500K 10% 5/8" SQ ST 249In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 250K 10% 5/8" SQ ST 230In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 250 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 5/8" SQUARE ST PANEL CTRL 166In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.9 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93
Bourns Potentiometers 10K 10% 5/8" SQ ST 347In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 100 ohm 10% 5/8" SQ ST 510In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 500 ohm 10% 5/8" SQ ST 381In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 1K 10% 5/8" SQ ST 505In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray


Bourns Potentiometers 10K 10% 5/8" SQ ST 632In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 2.5K 10% 5/8" SQ ST 118In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 257In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 250 ohm 10% 5/8" SQ ST 69In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 250 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 2.5K 10% 5/8" SQ ST 291In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 25K 10% 5/8" SQ ST 206In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 50K 10% 5/8" SQ ST 116In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 100K 10% 5/8" SQ ST 198In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 1M 10% 5/8" SQ ST 214In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 50K 10% 5/8" SQ ST Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary Metal 93 Tray
Bourns Potentiometers 5/8" 10K 10% Non-Stocked Lead-Time 7 Weeks
Min.: 495
Mult.: 45
Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Audio Horizontal 1 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary Metal - 40 C + 125 C 93 Tray
Bourns Potentiometers 10K 10% 5/8" SQ ST Non-Stocked
Min.: 500
Mult.: 5

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 1/2 in Rotary Metal 93 Bulk
Bourns Potentiometers 250K 10% 5/8" SQ ST Non-Stocked
Min.: 500
Mult.: 5

Panel Mount Through Hole Potentiometers 1 Gang 250 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 1/2 in Rotary Metal 93 Bulk