Potentiometers

Results: 15,763
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Same Sky Potentiometers 9.5mm, horizontal, 2 gang, 10K ohm, 15mm knurled shaft, log 255In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 10 kOhms Log Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 15 mm 5 mm Without Detent 10000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 9.5mm, horizontal, SW, 1 gang, 5K ohm, 20mm knurled shaft, linear 342In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW 10 VDC, 50 VAC 20 % Carbon Knurled / Slotted 6 mm 20 mm 7 mm Without Detent Rotary Potentiometer 10000 Cycle - 10 C + 75 C Tray
Vishay / Sfernice Potentiometers P16 N 47U 20% A BO e3 9In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 47 Ohms Linear 1 W 6.85 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Box
Bourns Potentiometers 1/2" 5K 10% Linear Cermet 2,911In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Same Sky Potentiometers rotary potentiometer, 15mm, vertical, 100K ohm, notch rotor, linear, 20% tolerance, 50% wiper 3,950In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Vertical 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 5K ohm, notch rotor, linear, 10% tolerance 3,879In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 5 kOhms Horizontal 200 mW (1/5 W) 300 V 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 500K ohm, notch rotor, linear, 20% tolerance 3,969In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 100K ohm, notch rotor, linear, 20% tolerance, 50% wiper 3,970In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Vishay / Sfernice Potentiometers P11S 1 F 0 GG S X10 5K 10% A e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 0.25 mm 0.625 in Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 1.5watt 10Kohms 20% 31In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 10 kOhms Linear 1.5 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal IP67 - 55 C + 125 C P13 Bulk
Bourns Potentiometers 500K 3/4" Single Turn 356In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 279In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth / Slotted Rotary Metal 81 Tray
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S W00 10K 20% A E3 44In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 T 0 AA S X00 22K 20% A E3 30In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 22 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 9.5 mm Modular Potentiometer IP64 - 55 C + 125 C P11S Bulk
Bourns Potentiometers 500ohm 3/4" Single Turn 397In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 500 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852
Bourns Potentiometers 100ohm 3/4" Single Turn 271In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Bulk
Bourns Potentiometers 10K 10% 5/8" Sealed Square 765In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 15.88 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 25K 20% 5/8" SQ ST 486In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Vishay / Sfernice Potentiometers 1M 20% 3W PANEL SEALED POT 17In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 1 Turn Smooth / Slotted Rotary Metal PE30 Bulk
Amphenol Piher Potentiometers 10Kohms blk Sq 6pin 376In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 2 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Vishay / Spectrol Potentiometers 300 OHM 1 TURN 48In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 300 Ohms Linear Vertical 2.75 W 37.1 V 10 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C Bulk
Bourns Potentiometers 9mm 10Kohms Single Cup 1,059In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 10K 20% 1/2" Sealed Square 290In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray


Bourns Potentiometers 1K 10% 5/8" SQ 1TURN 388In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 81 Tray
Bourns Potentiometers 5/8" (16MM) ST-CP PANEL CTRL 453In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 81 Tray