Alps Alpine Potentiometers

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alps Alpine RK14K1220012
Alps Alpine Potentiometers Horizontal type / Dual-unit (for Tone) / 10k ohm, 1B / LM1=22.5mm / With Bushing / With Center Detent Non-Stocked
Min.: 1,000
Mult.: 1,000

Tray
Alps Alpine RK14K1220025
Alps Alpine Potentiometers NUTS/WASHERS ONLY Non-Stocked
Min.: 1
Mult.: 1
PCB Mount Snap In Potentiometers 2 Gang Horizontal 1 Turn Flatted / D Rotary RK14K
Alps Alpine RK14K1220-F25-C1-B103
Alps Alpine Potentiometers horizontal, with bushing for tone, with center detent Non-Stocked Lead-Time 18 Weeks
Min.: 1,600
Mult.: 1,600

Panel Mount Snap In Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle - 10 C + 70 C RK14K
Alps Alpine RK14K124003H
Alps Alpine Potentiometers Vertical type / Dual-unit (for Tone) / 10k ohm, 1B / LM1=22.5mm / With Bushing / With Center Detent Non-Stocked
Min.: 1,000
Mult.: 1,000

Tray
Alps Alpine RK14K1240-F25-C0-A203
Alps Alpine Potentiometers vertical, with bushing for tone, without center detent Non-Stocked
Min.: 1,600
Mult.: 1,600
Panel Mount Through Hole Potentiometers 2 Gang Vertical 1 Turn Flatted / D Without Detent Rotary RK14K
Alps Alpine RK1631110U2A
Alps Alpine Potentiometers Single-unit / 10k ohm, 1B / L1=15mm (Serrated shaft) Non-Stocked
Min.: 1
Mult.: 1

Bulk
Alps Alpine RK16312101CZ
Alps Alpine Potentiometers ALPS POTENTIOMETER MODEL Non-Stocked
Min.: 1
Mult.: 1
Horizontal RK163
Alps Alpine RK163121-S20-C1-MN104-P
Alps Alpine Potentiometers 16MM POT 100K Non-Stocked
Min.: 1,200
Mult.: 1,200

PCB Mount Through Hole Potentiometers 1 Gang Horizontal 1 Turn Smooth / Slotted With Detent Rotary Metal RK163 Bulk
Alps Alpine RK16312A0B88
Alps Alpine Potentiometers alps Non-Stocked
Min.: 1
Mult.: 1

Horizontal RK14K
Alps Alpine RK2711210A06
Alps Alpine Potentiometers TURN POT Non-Stocked
Min.: 100
Mult.: 1
RK271
Alps Alpine RK27112A0-F25-C0-A503
Alps Alpine Potentiometers Non-Stocked
Min.: 500
Mult.: 500

PCB Mount Through Hole Potentiometers 2 Gang Audio Horizontal 1 Turn Flatted / D Without Detent Rotary Metal RK271
Alps Alpine RK27112A0-S30-C0-A503
Alps Alpine Potentiometers Dual Slotted 15A 100k Motor Non-Stocked
Min.: 500
Mult.: 500

PCB Mount Through Hole Potentiometers 2 Gang Audio Horizontal 1 Turn Smooth / Slotted Without Detent Rotary Metal RK271 Bulk
Alps Alpine RK27112A0-S30-C0-V503
Alps Alpine Potentiometers Dual Slotted 15A 100k Motor Non-Stocked
Min.: 500
Mult.: 500

PCB Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth / Slotted Without Detent Rotary Metal RK271 Bulk
Alps Alpine RK39A1A00007
Alps Alpine Potentiometers Single-unit / 5k ohm, B / 17Positions / 220 Deg. Rot., / 40mNm / 22.2mm / With Chip LED (Red) Non-Stocked
Min.: 1
Mult.: 1

PCB Mount SMD/SMT Potentiometers 1 Gang Vertical 1 Turn 17 Detent Ring Type with Center Space RK39A Tray
Alps Alpine RK39A1A00028
Alps Alpine Potentiometers Single-unit / 5k ohm, B / 6Positions / 270 Deg. Rot., / 50mNm / 22.2mm / With Chip LED (Red) Non-Stocked
Min.: 250
Mult.: 250

Vertical RK39A Tray