CTS Potentiometers

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CTS Electronic Components Potentiometers 250Kohms 20% Linear SPST Rotary 51In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 250 kOhms Linear Horizontal 200 mW (1/5 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 1000 Ohm +/-10% 6.35mm Dia. Slotted 460In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6.5 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 10Kohms 20% 10% AUD No Switch 390In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 500ohms 20% Linear SPST Rotary 404In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 Ohms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 50Kohms 20% Linear SPST Rotary 323In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 1K Ohm 20% lug left 1" Shft Len .125 dia 372In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 1Mohm 20% 10% AUD SPST Rotary 427In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Horizontal 200 mW (1/5 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm Rotary Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk
CTS Electronic Components Potentiometers 50K Ohm +/-10% 24mm Dia. Slotted 361In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 750 VDC 10 % Composition 1 Turn Smooth / Slotted 6 mm 22.2 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 80 C 450 Bulk
CTS Electronic Components Potentiometers 100Kohms 20% Linear No Switch 294In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk


CTS Electronic Components Potentiometers 3,962In Stock
Min.: 1
Mult.: 1
450S

CTS Electronic Components Potentiometers 741In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 25 kOhms Linear Horizontal 10 mW 50 VAC, 5 VDC 20 % Carbon 1 Turn No Switch Without Detent Rotary 1000000 Cycle - 10 C + 70 C 251 Bulk

CTS Electronic Components Potentiometers 24mm Rotary Potentiometer, Split Knurl 223In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 10 % Carbon 1 Turn Knurled / Slotted 6 mm 15.88 mm No Switch Without Detent Rotary 100000 Cycle - 10 C + 80 C 450G
CTS Electronic Components Potentiometers 10K ohm +/-5% .250" Flat 12In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 5 W 500 VDC 5 % Wirewound 1 Turn Flatted / D 6.35 mm 15.9 mm No Switch Rotary 10000 Cycle - 30 C + 105 C 026 Bulk
CTS Electronic Components Potentiometers Blue LED 100kOhm -10C +70C Flat Shaft 12In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Illuminated 15000 Cycle IP40 - 10 C + 70 C 12VR Tray
CTS Electronic Components Potentiometers 500k Ohm 1.25" shaft Slot & Knurl Guitar 155In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 10 % Carbon 1 Turn Knurled / Slotted 6 mm 28.58 mm No Switch Without Detent Rotary 100000 Cycle - 10 C + 80 C 450G Bulk
CTS Electronic Components Potentiometers 11mm Panel Potentiometer, 10kOhms, 20%, 50VAC, 20VDC 997In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray


CTS Electronic Components Potentiometers 700 ohms +/-10% 22mm dia. 319In Stock
Min.: 1
Mult.: 1
PCB Mount SMD/SMT Potentiometers 1 Gang 700 Ohms Linear Vertical 5 W 500 VDC 10 % Wirewound 1 Turn Flatted / D 6.35 mm 19.1 mm No Switch Without Detent Rotary - 30 C + 105 C 026
CTS Electronic Components Potentiometers 20mm flat shaft -10C +70C 100 Ohm 703In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray


CTS Electronic Components Potentiometers 658In Stock
Min.: 1
Mult.: 1
450S
CTS Electronic Components Potentiometers 18mm potentiometer w/push-pull switch, standard bushing, 24-tooth knurl shaft, 250kO, A3 taper 128In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Log Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19.1 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 18VRG Tray
CTS Electronic Components Potentiometers 1Mohm 20% 10% AUD No Switch 268In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Horizontal 200 mW (1/5 W) 500 VDC 20 % Carbon 1 Turn Smooth 3.18 mm 25.4 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C 270 Bulk

CTS Electronic Components Potentiometers 472In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel
CTS Electronic Components Potentiometers 18mm potentiometer w/push-pull switch, standard bushing, slotted shaft, 250kO, A3 taper 151In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Log Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 19.1 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 18VRG Tray
CTS Electronic Components Potentiometers 18mm potentiometer w/push-pull switch, standard bushing, slotted shaft, 250kO, A3 taper 154In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 500 kOhms Log Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Smooth / Slotted 6 mm 19.1 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 18VRG Tray
CTS Electronic Components Potentiometers 18mm potentiometer w/push-pull switch, long bushing, 24-tooth knurl shaft, 300kO, B1 taper 155In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 300 kOhms Linear Horizontal 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25.4 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 18VRG Tray