TT Electronics Potentiometers

Results: 8,804
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 5K ohm 10% 1/2W POTENTIOMETER 1,996In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Tray
BI Technologies / TT Electronics Potentiometers 12mm Rotary Panel Potentiometer 25,330In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometers 16mm 5K ohm 20% Rotary Potentiometer 4,485In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 12 mm No Switch 21 Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 5,245In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 12 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/10W 50K Ohms 20% 16mm ROTARY POT 5,432In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 12 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm Rotary Panel Potentiometer 4,642In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch 41 Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohms 20% 9mm ROTARY POT 3,301In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 16mm Rotary Panel Potentiometer 5,196In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 20 mm No Switch Center Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 10K Ohm 50 Volt 20% 4,067In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm Rotary Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 9mm 50K ohm 3,870In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 9mm 20K 3,832In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Audio Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 1/5W 10K Ohm 20% 5,302In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 8 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/20W 5K Ohms 20% 9mm ROTARY POT 2,085In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 9mm 1Kohm 5,604In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 1 kOhms Linear Horizontal 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 8mm 10Kohm 20% w/rotary switch 846In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 1 Gang 10 kOhms Audio Horizontal 25 mW 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 4.75 mm 15 mm Rotary Switch Without Detent Rotary 100000 Cycle IP50 - 55 C + 125 C P08x Tray
BI Technologies / TT Electronics Potentiometers 1/20W 10K Ohms 20% 9mm ROTARY POT 3,955In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 25 mW (1/40 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm 5 mm No Switch Without Detent Panel Potentiometer 100000 Cycle IP50 - 10 C + 70 C P09x Tray
BI Technologies / TT Electronics Potentiometers 15mm shaft length 10K ohm 2,675In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Horizontal 30 mW (1/32 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Center Detent Rotary 100000 Cycle - 20 C + 70 C P090 Tray
BI Technologies / TT Electronics Potentiometers 11mm Rotary Panel Potentiometer 3,438In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 30000 Cycle - 20 C + 70 C P110 Tray
BI Technologies / TT Electronics Potentiometers 16mm 5K ohm 3,994In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 1Kohm 5,807In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 100 mW 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 1M ohm 4,735In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 6 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 100K Ohms 20% 16mm ROTARY POT 4,011In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Slotted 6 mm 10 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/5W 100K Ohm 20% 3,700In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 200 mW (1/5 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 16mm 1M ohm 3,014In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 20 C + 70 C P160 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 1M Ohms 20% 24mm ROTARY POT 1,481In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio Vertical 250 mW (1/4 W) 500 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 15 mm 6.5 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray