Box Potentiometers

Results: 903
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers P16F NM 1K 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1K 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 10K 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 100 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 100K 10% A BO e3 40In Stock
20Expected 2026/12/10
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 100K 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1M 20% A BO e3 10In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 1 MOhms Linear Vertical 120 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220U 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 220 Ohms Linear Vertical 1 W 14.8 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 22K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 22 kOhms Linear Vertical 1 W 148 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 220 kOhms Linear Vertical 560 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 20% A BO e3 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 4K7 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 4K7 20% A BO e3 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 47K 20% A BO e3 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 47 kOhms Linear Vertical 1 W 217 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 10K 20% A BO e3 2In Stock
80Expected 2026/12/10
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers PA16 NP 1K 20% L BO e3 64In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 kOhms Audio 250 mW (1/4 W) 15.8 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C PA16 Box
Vishay / Sfernice Potentiometers PRV 6 CM 5K 10% A BO e3 31In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1.5 W 86.6 V 10 % Cermet 1 Turn Smooth / Slotted 12.5 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers 200 10% FULLY SEALED POT 41In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 200 Ohms Linear Vertical 1.5 W 17.3 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers PRV 6 CR 10K 10% L BO e3 30In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay / Sfernice Potentiometers PRV 6 CR 50K 10% A BO e3 36In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.5 W 274 V 10 % Cermet 1 Turn Smooth / Slotted 22 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Vishay P11H1F0GHFW10223KA
Vishay Potentiometers P11H 1 F 0 GH F W10 22K 10% A e3 25In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin 1 Gang 22 kOhms Linear Vertical 1 W 148 V 10 % Cermet 1 Turn Smooth 6.35 mm 19.05 mm Modular Potentiometer IP64 - 55 C + 125 C P11H Box
Vishay / Sfernice 249BBHS0XB25253KA
Vishay / Sfernice Potentiometers 249 B BH S 0 X BO50 25K 10% A e3 28In Stock
Min.: 1
Mult.: 1
Box