Tube Potentiometers

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 9mm 20Kohms Single Cup Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 19.05 mm Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 50Kohms Single Cup Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 19.05 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers PANEL CONTROL-9MM SQ Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 2 Gang 200 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 50Kohms Dual Cup Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 2 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Dual Cup Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 50

PCB Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Dual Cup Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 50
Panel Mount Through Hole Audio Potentiometers 2 Gang 1 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 5.59 mm Rotary Switch Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 1/4W 10Kohm 20% 9mm Sq Panel Control Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Dual Cup Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 50
Panel Mount Through Hole Audio Potentiometers 2 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D Rotary Switch Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 500Kohms Single Cup
447Expected 2026/04/13
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 2Kohms Single Cup Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 2 kOhms Linear Vertical 250 mW (1/4 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 5.59 mm No Switch Without Detent Panel Control 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 5Kohms Single Cup Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup Non-Stocked
Min.: 1
Mult.: 1

Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Single Cup Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 500Kohms Single Cup Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Vishay / Sfernice Potentiometers TS6 Z 47K 10% TU e3 Non-Stocked
Min.: 100
Mult.: 100

Tube
Vishay / Sfernice TS6X223KT20
Vishay / Sfernice Potentiometers TS6 X 22K 10% TU e3 Non-Stocked
Min.: 100
Mult.: 100
Tube
Vishay / Sfernice TS6Z472KT20
Vishay / Sfernice Potentiometers TS6 Z 4K7 10% TU e3 Non-Stocked
Min.: 100
Mult.: 100

Tube