93 Series Potentiometers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 500K 10% 5/8" SQ ST Non-Stocked
Min.: 500
Mult.: 5

Panel Mount Through Hole Potentiometers 1 Gang 500 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary Metal 93 Bulk
Bourns Potentiometers 5/8" SQUARE ST PANEL CTRL Non-Stocked
Min.: 495
Mult.: 45

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.9 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93
Bourns Potentiometers 5K 10% 5/8" SQ ST Non-Stocked
Min.: 270
Mult.: 45

Panel Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary Metal 93 Tray
Bourns Potentiometers 10K 10% 5/8" SQ ST Non-Stocked
Min.: 270
Mult.: 45

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary Metal 93 Tray
Bourns Potentiometers 50K 10% 5/8" SQ ST Non-Stocked
Min.: 270
Mult.: 45

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Horizontal 2 W 10 % Cermet 1 Turn Smooth / Slotted 1/4 in 7/8 in Rotary Metal 93 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP Non-Stocked
Min.: 270
Mult.: 45
Panel Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth / Slotted Rotary Metal 93 Tray