Marki Microwave Signal Conditioning

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Impedance Termination Style Minimum Operating Temperature Maximum Operating Temperature
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 20 GHz bandwidth. 20In Stock
Min.: 1
Mult.: 1

Signal Conditioning Balun 10 MHz to 20 GHz 10 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The BAL-0026 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 26.5 GHz bandwidth. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Balun 300 kHz to 26.5 GHz 300 kHz to 26.5 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning The BAL-0067 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 67 GHz bandwidth. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Balun 300 kHz to 67 GHz 300 kHz to 67 GHz
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 20In Stock
Min.: 1
Mult.: 1

Signal Conditioning Balun 500 kHz to 3 GHz 500 kHz to 3 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning A broadband balun, hand-tuned for optimal phase and amplitude balance over a 200 kHz to 6 GHz bandwidth. 7In Stock
Min.: 1
Mult.: 1

Signal Conditioning Balun 200 kHz to 6 GHz 200 kHz to 6 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth. 20In Stock
Min.: 1
Mult.: 1

Signal Conditioning Balun 500 kHz to 6 GHz 500 kHz to 6 GHz SMD/SMT - 55 + 100 C
Marki Microwave Signal Conditioning The BT-0010SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 10 GHz bandwidth. 10In Stock
Min.: 1
Mult.: 1

Signal Conditioning 20 MHz to 10 GHz 20 MHz to 10 GHz 50 Ohms SMD/SMT - 65 C + 125 C
Marki Microwave Signal Conditioning The BT-0018 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 10In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bias Tee 50 Ohms Connector
Marki Microwave Signal Conditioning The BT-0040 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 5In Stock
Min.: 1
Mult.: 1

Signal Conditioning Bias Tee 4 kHz to 40 GHz 30 VDC 50 Ohms Connector
Marki Microwave Signal Conditioning A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 12 GHz bandwidth. 10In Stock
Min.: 1
Mult.: 1

Signal Conditioning 500 kHz to 12 GHz 500 kHz to 12 GHz 30 V 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The CBR16-0003 offers the highest directivity of any standalone 3 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss. 5In Stock
Min.: 1
Mult.: 1

Signal Conditioning 200 kHz to 3 GHz 200 kHz to 3 GHz Connector
Marki Microwave Signal Conditioning The CBR17-0026 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning 200 kHz to 26 GHz 200 kHz to 26 GHz Connector
Marki Microwave Signal Conditioning The HLM-40PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of 14 dBm. 24In Stock
Min.: 1
Mult.: 1

Signal Conditioning DC to 40 GHz DC to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MBAL-0220SM is a GaAs passive MMIC balun in a 4mm QFN surface mount package. Its frequency ranges from 2 to 20 GHz and offers a 1:2 impedance ratio. 25In Stock
Min.: 1
Mult.: 1

Signal Conditioning Balun 2 GHz to 20 GHz 2 GHz to 20 GHz SMD/SMT - 65 C + 125 C
Marki Microwave Signal Conditioning MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 25In Stock
Min.: 1
Mult.: 1

Signal Conditioning Coupler 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MFB-1445SM is a passive MMIC bandpass filter. It is an integrated filter that passes Ku-Band frequencies (13.6-15.1 GHz).The MFB-1445SM is available as a 3 X 3 mm QFN package. 25In Stock
Min.: 1
Mult.: 1

Signal Conditioning Filter 13.6 GHz to 15.1 GHz 13.6 GHz to 15.1 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor. 5In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 4.5 GHz, 3 GHz to 12 GHz DC to 4.5 GHz, 3 GHz to 12 GHz Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The MM2-0530L is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530L is available as a wire bondable chip or connectorized SMA package. 5In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Signal Conditioning MMIQ-0218L is a low LO drive, passive GaAs MMIC IQ mixer that operates across a 9:1 bandwidth. This is an ultra-broadband mixer spanning 2 to 18GHz on the RF and LO ports with an IF from DC to 3 GHz. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3 GHz, 2 GHz to 18 GHz DC to 3 GHz, 2 GHz to 18 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Signal Conditioning MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The PBR-0003 is a 300 kHz to 3 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 45 dB typical isolation across the operational bandwidth. 5In Stock
Min.: 1
Mult.: 1

Signal Conditioning Power Combiner Connector
Marki Microwave Signal Conditioning The PBR-0006 is a 300 kHz to 6 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 40 dB typical isolation across the operational bandwidth. 5In Stock
Min.: 1
Mult.: 1

Signal Conditioning Power Combiner 300 kHz to 6 GHz 300 kHz to 6 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning The PBR-0006SMG is a 10 MHz to 6 GHz surface mount high isolation power combiner. This power combiner features a unique hand tuned construction that enables 35 dB typical isolation across the operational bandwidth. 10In Stock
Min.: 1
Mult.: 1

Signal Conditioning Power Combiner 10 MHz to 6 GHz 10 MHz to 6 GHz SMD/SMT
Marki Microwave Signal Conditioning The T3-12 is a high performance mixer featuring LO/RF from 10 MHz to 12 GHz and IF from 1 MHz to 4 GHz. 5In Stock
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 MHz to 12 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C