ILA210

Amphenol Wilcoxon
523-ILA210
ILA210

Mfr.:

Description:
Signal Conditioning Accelerometer inline adapter Modbus output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/06/30
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$897.06 $897.06
$756.96 $3,784.80
$735.28 $7,352.80

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Accelerometers
1 Hz to 10 kHz
12 V to 24 V
100 kOhms
- 20 C
+ 80 C
Brand: Amphenol Wilcoxon
Mounting: In-Line
Subcategory: Filters
Type: Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ILA210 Accelerometer Inline Adapter

Amphenol Wilcoxon ILA210 Accelerometer Inline Adapter converts analog vibration signals from IEPE accelerometers into digital Modbus RTU data reliably and seamlessly for industrial control and monitoring systems. This device operates at a -20°C to +80°C temperature range. The ILA210 accelerometer adapter is a compact, rugged solution that brings high-quality vibration analytics directly into industrial control systems via Modbus. By digitizing proven IEPE sensors, the ILA210 extends vibration monitoring to applications where digital sensors are unavailable. Applications include cement, food and beverage, machine tool, metals processing, mining, oil and gas, pharmaceutical, power generation, water and wastewater, and wind power.