Semitec Thermistors - NTC

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 3% 130In Stock
200Expected 2026/05/15
Min.: 1
Mult.: 1

ET 3250 K 10 kOhms 3.5 mW 3 % Off-Board Wire Lead - 40 C + 90 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 3% 598In Stock
Min.: 1
Mult.: 1

ET 3250 K 10 kOhms 3.5 mW 3 % Off-Board Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Length 50mm 2,304In Stock
6,000Expected 2026/03/06
Min.: 1
Mult.: 1

JT 3435 K 10 kOhms 3.5 mW 1 % Off-Board Wire Lead - 50 C + 125 C 3.6 mm 50 mm 3.6 mm 0.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10K Ohms 1% 0603 12,983In Stock
Min.: 1
Mult.: 1
Reel: 4,000

KT 3435 K 10 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 3% 0603 4,004In Stock
Min.: 1
Mult.: 1
Reel: 4,000

KT 3435 K 10 kOhms 4.5 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 3% 1,336In Stock
Min.: 1
Mult.: 1

NT 3435 K 10 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm % 950In Stock
1,000Expected 2026/03/06
Min.: 1
Mult.: 1

NT 4126 K 10 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 924In Stock
Min.: 1
Mult.: 1

4390 K 100 kOhms 3.5 W 1 % Off-Board Wire Lead - 50 C + 125 C 3.6 mm 50 mm 3.6 mm 3.6 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 1% 0603 3,186In Stock
8,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

KT 4390 K 100 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 3% 2,983In Stock
Min.: 1
Mult.: 1

NT 4267 K 100 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1000kohm 3% 415In Stock
Min.: 1
Mult.: 1

NT 4608 K 1 mOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Straight Lead 423In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Straight Lead 1,079In Stock
Min.: 1
Mult.: 1

D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 3amps Clinch lead 1,040In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 9 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 3.1amps Clinch lead 170In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 3.1amps Straight Lead 67In Stock
500Expected 2026/04/03
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 4amps Straight Lead 197In Stock
Min.: 1
Mult.: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Clinch Short Lead 71In Stock
Min.: 1
Mult.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 2amps Clinch Short Lead 772In Stock
Min.: 1
Mult.: 1

D2 2800 K 12 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 2amps Clinch lead 351In Stock
Min.: 1
Mult.: 1

D2 16 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 4amps Straight Lead 93In Stock
Min.: 1
Mult.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20 Kohms 2% 25C Hi Temp Thermistor 105In Stock
Min.: 1
Mult.: 1

NT 4282 K 20 kOhms 4 mW 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 200kohm 5% 2,133In Stock
Min.: 1
Mult.: 1

CT 3500 K 200 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors .33mm, 14k Ohm +/-3% Tolerance 3In Stock
100Expected 2026/04/03
Min.: 1
Mult.: 1

3454 K 14.015 kOhms 1.1 mW 3 % Off-Board Wire Lead - 10 C + 70 C 0.28 mm 1.5 mm 0.3 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors .5mm, 14k Ohm +/-.5% Tolerance 37In Stock
100Expected 2026/05/15
Min.: 1
Mult.: 1

3454 K 14 kOhms 1.75 mW 0.5 % Off-Board Wire Lead - 10 C + 70 C 0.51 mm 2.3 mm 0.5 mm 2 mm