Semitec Thermistors - NTC

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 100mm
39,782On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 100 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 5% 0402
1,650On Order
Min.: 1
Mult.: 1
Reel: 1,000

FT 3370 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 250 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 20ohms 2amps Straight Lead 4In Stock
Min.: 1
Mult.: 1

D2 3000 K 20 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 8 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 50kohm 3%
3,700On Order
Min.: 1
Mult.: 1

NT 4288 K 50 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 0.5%
3,687Expected 2026/04/03
Min.: 1
Mult.: 1

AP-2 3435 K 10 kOhms 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 2%
199Expected 2026/06/17
Min.: 1
Mult.: 1

ET 3435 K 10 kOhms 3.5 mW 2 % PCB Mount Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 104kohm 3% 0603
468Expected 2026/06/05
Min.: 1
Mult.: 1
Reel: 4,000

KT 4390 K 100 kOhms 4.5 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 2amps Clinch lead
1,587Expected 2026/04/03
Min.: 1
Mult.: 1

D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch Short Lead
350Expected 2026/04/03
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Straight Lead
349Expected 2026/03/06
Min.: 1
Mult.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Clinch Short Lead
197Expected 2026/03/06
Min.: 1
Mult.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 2amps Clinch Short Lead
90On Order
Min.: 1
Mult.: 1

D2 2900 K 16 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 9 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 200kohm 0.5%
198Expected 2026/05/15
Min.: 1
Mult.: 1

AP-2 4470 K 200 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20ohms 0.3amps Straight Lead
143Expected 2026/06/08
Min.: 1
Mult.: 1

D2 2800 K 20 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm 8.5 mm 7 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 8amps Clinch lead
98Expected 2026/04/03
Min.: 1
Mult.: 1

D2 2700 K 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 30kohm 3%
198Expected 2026/06/02
Min.: 1
Mult.: 1

ET 30 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3.3kohm 3%
498Expected 2026/05/13
Min.: 1
Mult.: 1

NT 3970 K 3.3 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5kohm 1%
2,049On Order
Min.: 1
Mult.: 1

AT 3324 K 5 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 50kohm 3%
150Expected 2026/04/03
Min.: 1
Mult.: 1

ET 4055 K 50 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 50kohm 1% 0603
7,933Expected 2026/05/15
Min.: 1
Mult.: 1
Reel: 4,000

KT 4055 K 50 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 500kohm 3%
433Expected 2026/05/15
Min.: 1
Mult.: 1

NT 4526 K 500 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 3amps Clinch Short Lead
294Expected 2026/04/02
Min.: 1
Mult.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 4amps Clinch Short Lead
600Expected 2026/04/03
Min.: 1
Mult.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 6amps Clinch lead
104Expected 2026/05/15
Min.: 1
Mult.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 75mm
252Expected 2026/05/25
Min.: 1
Mult.: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm Bulk