TDK Thermistors - NTC

Results: 1,196
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 33k 4300 3% 5,115In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing, M891 4300 K 33 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 891/20 K/F 8 1.0% NTC Thermistor 4,187In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 4300 K 20 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3950 3% 6,474In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing, M891 3950 K 10 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4450 1% 1,598In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC element, S891 4450 K 100 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2.2k 3900 1% 1,923In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 3560 K 2.2 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor Surf 10K 4.8x0.8x6.5 2,293In Stock
Min.: 1
Mult.: 1

B58100 3970 K 1.465 kOhms 60 mW 2 % PCB Mount Radial - 55 C + 155 C 11 mm 12.6 mm 15 mm 12 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3988 1% 60mW Probe E861/10K/A010 527In Stock
Min.: 1
Mult.: 1

E861 3988 K 10 kOhms 60 mW 2 % Free Hanging Wire Lead 27 mm 200 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 1% B-3455 NTC 84,927In Stock
90,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 10,000

Standard 3455 K 10 kOhms 150 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K 276/12 K/A 27 2% NTC Thermistor 1,842In Stock
Min.: 1
Mult.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3760 K 3.243 kOhms 500 mW 2 % Off-Board Wire Lead - 55 C + 125 C 12.4 mm 4.8 mm 0.8 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1540/ 10 K/ 1% NTC Thermistor 1,426In Stock
Min.: 1
Mult.: 1

NTC Probe, K514, Heat resistant 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1540/10 k/F 1% NTC Thermistor 1,471In Stock
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm Tol 1% AEC-Q200 2,789In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1541 / 10k / F5 1% 1,017In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 30 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100kOhm Tol 1% AEC-Q200 934In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1550/10k/F 5 NTC Thermistor 1,251In Stock
Min.: 1
Mult.: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G550/ 100 K/ 1% NTC Thermistor 3,340In Stock
6,000On Order
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1551 / 10k / F 5 1% 3,368In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1560/ 10 K/ 1% NTC Thermistor 890In Stock
1,000Expected 2026/03/23
Min.: 1
Mult.: 1

NTC, glass element 3625 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors G1560/ 100K/ 1% NTC Thermistor 4,927In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 708In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 3 mm 71.2 mm 3 mm 7 mm AEC-Q100 Bulk

EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 150mW 2,578In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 4.4 mm 220 mm 8.5 mm Bulk

EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1.5% 150mW 989In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 3 % Ring Lug Wire Lead - 25 C + 125 C 4.4 mm 660 mm 8.5 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 4,354In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 1,437In Stock
2,000Expected 2026/03/13
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 4.7Kohm 5% 0402 7,883In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCG 4100 K 4.7 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape