TDK Thermistors - NTC

Results: 1,196
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,125C,ECO 19,845In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCG 3380 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors Bondable NTC,100kOhm/+-3%, 4050K 8,800In Stock
Min.: 400
Mult.: 400

NTCWS 4050 K 100 kOhms 3 % SMD/SMT - 40 C + 125 C 0.31 mm 0.31 mm 0.25 mm Tray
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/1k/F 1% 741In Stock
Min.: 1
Mult.: 1

L862 3930 K 1 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/10k/F 1% 1,534In Stock
Min.: 1
Mult.: 1

L862 3988 K 10 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/100k/F 1% 904In Stock
Min.: 1
Mult.: 1

L862 4540 K 100 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/2k/F 1% 864In Stock
Min.: 1
Mult.: 1

L862 3560 K 2 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/5k/F 1% 917In Stock
Min.: 1
Mult.: 1

L862 3988 K 5 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors Oil Circuit Temperature Sensor 409In Stock
Min.: 1
Mult.: 1

Immersion 3988 K 5 kOhms 60 mW 1 % Panel Mount - 40 C + 150 C 15.8 mm 42.8 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 3930K 17,200In Stock
Min.: 400
Mult.: 400

NTCWS 3930 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C Tray
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 1% 3988K LEAD FREE 11,399In Stock
Min.: 1
Mult.: 1

Leadless NTC 3988 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 2% 3988K LEAD FREE 5,988In Stock
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 2 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/10k/F1 1% 2,276In Stock
Min.: 1
Mult.: 1

L871 3988 K 10 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/100k/F 1% 6,293In Stock
Min.: 1
Mult.: 1

L871 4540 K 100 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/2k/F 1% 2,745In Stock
Min.: 1
Mult.: 1

L871 3560 K 2 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/30k/F 1% 2,749In Stock
Min.: 1
Mult.: 1

L871 3964 K 30 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/5k/F 1% 2,562In Stock
Min.: 1
Mult.: 1

L871 3988 K 5 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0201,125C,ECO 27,114In Stock
Min.: 1
Mult.: 1
Reel: 15,000

NTCG 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0201,125C,ECO 14,000In Stock
15,000Expected 2026/06/08
Min.: 1
Mult.: 1
Reel: 15,000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0201,125C,ECO 29,970In Stock
Min.: 1
Mult.: 1
Reel: 15,000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0201,125C,ECO 29,900In Stock
Min.: 1
Mult.: 1
Reel: 15,000

NTCG 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0402,125C,ECO 28,683In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCG 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0402,125C,ECO 19,520In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0402,125C,ECO 18,741In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCG 3380 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,5%,0402,125C,ECO 19,850In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCG 3380 K 10 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,1%,0603,125C,ECO 11,308In Stock
16,000Expected 2026/05/13
Min.: 1
Mult.: 1
Reel: 4,000

NTCG 3380 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel