Vishay Thermistors - NTC

Results: 1,273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 7,593In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3..T 3950 K 10 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms 3% SMD 5,786In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3420 K 2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 4,209In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 5% Radial 2,846In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4090 K 33 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 3.3 mm 24 mm 3.3 mm 9 mm Bulk


Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors Steel Capped Sensors Immersion Type 308In Stock
Min.: 1
Mult.: 1

NTCAIMM 3730 K 12 kOhms 250 mW 4 % Chassis Mount Quick Connect 0.25" - 25 C + 110 C 12.4 mm 48 mm 12.4 mm 30.5 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 5% Beta value 3435K 1% 3,625In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 5 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 1% Beta value 3511K 1% 1,877In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3511 K 2.1 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 3Kohms Special Tol Special Tol 806In Stock
Min.: 1
Mult.: 1

NTCLE300E3-SB 3977 K 3 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 46 mm 2.4 mm 8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 5% SMD 7,777In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3830 K 4.7 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 2% 3480K 1% 3,206In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 68Kohms 5% SMD 7,850In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 33Kohms 2% SMD 4,306In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3..T 3920 K 33 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 68Kohms 5% 1,363In Stock
Min.: 1
Mult.: 1

2381-64 4190 K 68 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 3.3 mm 24 mm 3.3 mm 6 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 20K 1% TAPE E4 100In Stock
Min.: 50
Mult.: 50

NTCC201E4 3865 K 20 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.71 mm Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 150In Stock
Min.: 50
Mult.: 50

NTCC201E4 3435 K 4.7 kOhms 1 % PCB Mount SMD/SMT - 55 C + 175 C Die 2 mm 2 mm 0.6 mm Cut Tape
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 330ohms Radial 1,814In Stock
Min.: 1
Mult.: 1

2381-64 330 Ohms 5 % PCB Mount Radial - 40 C + 125 C
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 68ohms Radial 1,835In Stock
Min.: 1
Mult.: 1

2381-64 3390 K 68 Ohms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 3.3 mm 24 mm 3.3 mm 6 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 3% AEC-Q200 494In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3511 K 2.1 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 2% AEC-Q200 195In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3935 K 30 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 327In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3984 K 10 kOhms 100 mW Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 6.8ohms Radial 1,990In Stock
Min.: 1
Mult.: 1

2381-64 6.8 Ohms PCB Mount Radial - 40 C + 125 C
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% AEC-Q200 7In Stock
1,000Expected 2026/05/26
Min.: 1
Mult.: 1

NTCLE350E4 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% MINI LUG CONNECTOR AEC-Q200 372In Stock
Min.: 1
Mult.: 1
NTCALUG39A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 11.5 mm 70 mm 5.5 mm 0.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 NiSn 100K 1% very high B e3 7,833In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E3 4311 K 100 kOhms 1 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC SMD 0402 NiSn 100K 2% very high B e3 8,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCS0402E4 4311 K 100 kOhms 2 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel