AEC-Q200 Thermistors - NTC

Results: 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm 1,695In Stock
Min.: 1
Mult.: 1

NTCALUG39A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 3.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 1,420In Stock
Min.: 1
Mult.: 1

NTCALUG85A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 6.4 mm 150 mm 13.2 mm 22.4 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 5,216In Stock
Min.: 1
Mult.: 1

NTCALUG91A 3984 K 10 kOhms 3 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 150 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% AEC-Q200 Beta 3984K .5% UL 3,796In Stock
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 515.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 40mm 1,287In Stock
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 55.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 30,383In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NCU15_S 4050 K 47 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 422In Stock
Min.: 1
Mult.: 1

NTCDP 4000 K 10 kOhms 26.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 4.2 mm 400 mm 14.7 mm 24 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 418In Stock
Min.: 1
Mult.: 1

NTCDP 4000 K 10 kOhms 26.4 mW 5 % Off-Board Wire Lead - 40 C + 105 C 5.5 mm 300 mm 5.5 mm 24 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 0.5% AEC-Q200 150C 54,116In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NTCG 3435 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 3.3kOhm 5% PPS Resin B0/100:3970K+-2% 600In Stock
Min.: 1
Mult.: 1

NTCRP 3970 K 3.3 kOhms 15.2 mW 5 % Off-Board Wire Lead - 40 C + 200 C 300 mm 4.5 mm 3 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 100k F60 B-4334 NICA 47,945In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive 4334 K 100 kOhms 150 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 1% B-3455 NTC 62,974In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3455 K 10 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% B-4282 NICA 43,942In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4260 K 100 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K H62 B-4000 6,748In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 3650 K 10 kOhms 210 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 2KOhm +/-2% @ 25 C 13,530In Stock
Min.: 1
Mult.: 1
NKA 3540 K 2 kOhms 2 % Off-Board Wire Lead - 40 C + 155 C 3 mm 3 mm 29.5 mm AEC-Q200 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 87,694In Stock
150,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

NCU15_S 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1608 SMD .5% 26,859In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCU18_S 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1608 SMD 1% 65,606In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCU18_S 3380 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 1% B-3455 NTC 136,403In Stock
90,000Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 10,000

Standard 3455 K 10 kOhms 150 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm Tol 1% AEC-Q200 2,789In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1541 / 10k / F5 1% 1,017In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 30 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100kOhm Tol 1% AEC-Q200 966In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor G1551 / 10k / F 5 1% 3,368In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 4,354In Stock
Min.: 1
Mult.: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 1,437In Stock
2,000Expected 2026/03/13
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk